New Inverters

onsemi MC74VHC04/MC74VHCT04A Complementary Metal-Oxide-Semiconductor (CMOS) Hex Inverters are high-speed CMOS quad inverters fabricated with silicon gate CMOS technology. These onsemi inverters achieve high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHC04 inputs are compatible with standard CMOS levels, while the MC74VHCT04A inputs are compatible with TTL levels. These devices can be used as a level converter for interfacing 3.3V to 5.0V, thanks to full 5.0V CMOS level output swings.
-
onsemi MC74VHC04/MC74VHCT04A CMOS Hex InvertersHigh-speed CMOS quad inverters fabricated with silicon gate CMOS technology.09-09-25 -
Texas Instruments CD74HC14 Hex InvertersEach gate performs the Boolean function Y = A in positive logic.13-05-25 -
Texas Instruments SN74AUP2G14 Dual Schmitt-Trigger InverterThis device contains two inverters and performs the Boolean function Y = A\.07-03-25 -
Texas Instruments SN74AUP1G04 Low-Power Single Inverter GatesThese devices are low-power single inverter gates that perform the Boolean function Y = A\.25-02-25 -
Texas Instruments SN74AUP1G14 Single Low-Power InvertersAssures low static and dynamic power consumption across the entire VCC range of 0.8V to 3.6V.25-02-25 -
Texas Instruments SN74ACT16/SN74ACT16-Q1 Hex InvertersCMOS logic inverters with TTL-compatible Schmitt trigger inputs and open-drain outputs.03-01-25 -
Texas Instruments SN74ACT14/SN74ACT14-Q1 Hex InvertersIncludes TTL-compatible Schmitt-trigger inputs that support slow and noisy input signals.03-01-25 -
Texas Instruments SN74AC05-Q1 Automotive Hex InvertersSupport up to 75mA output drive at 5V in short bursts and are used to invert a digital signal.03-01-25 -
Texas Instruments SN74ACT05-Q1 Automotive Hex InvertersInclude open-drain outputs and TTL-compatible inputs, and are used to drive an indicator LED.03-01-25 -
Texas Instruments SN74ACT04/SN74ACT04-Q1 Hex InverterIncludes TTL-compatible inputs and features continuous ±24mA output drive at 5V.03-01-25 -
Texas Instruments CD74AC05 Hex InvertersFeature SCR-latch-up-resistant CMOS process and circuit design.03-01-25 -
Texas Instruments CD74ACT05 Hex InvertersInclude TTL-voltage compatible inputs and feature SCR-latch-up-resistant CMOS process.03-01-25 -
onsemi NL37WZ04 Triple Inverter Logic GatesHigh-performance triple inverters operating from a 1.65V to 5.5V supply.13-11-24 -
onsemi NL37WZ14 Triple Schmitt-Trigger InvertersHigh-performance triple inverters with Schmitt Trigger inputs operating from a 1.65V to 5.5V supply.13-11-24 -
onsemi NL27WZ04 Dual InvertersHigh-performance dual inverters operating from a 1.65V to 5.5V supply in a -55°C to +125°C range.12-11-24 -
ROHM Semiconductor BD74C04FV-C Automotive Hex InverterAEC-Q100-qualified hex inverter designed for operation with a 1.65V to 5.5V power supply voltage.05-11-24 -
Texas Instruments SN74AC04/SN74AC04-Q1 Hex InvertersThese devices contain six independent inverters and perform the Boolean function Y = A.27-09-24 -
Texas Instruments SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger InvertersThese devices contain six independent inverters and are available in six different packages.27-09-24 -
Texas Instruments SN74AC16/SN74AC16-Q1 Hex Schmitt-Trigger InvertersThese devices contain six independent inverters with Schmitt-trigger inputs and open-drain outputs.27-09-24 -
Apogee Semiconductor AF54RHC04 Radiation-Hardened Hex InverterFeatures proprietary cold-sparing capability with zero static power penalty.03-09-24 -
Apogee Semiconductor AF54RHC14 Radiation-Hardened Hex InverterSupports cold-sparing capability with zero static power penalty and class 2 ESD protection.03-09-24 -
onsemi NC7SZU04A BuffersPart of the ultra-high speed series of TinyLogic® devices.01-03-24 -
onsemi MC74HC1G04 CMOS Single InvertersMade using silicon gate CMOS technology.01-03-24 -
onsemi NL17SZU04A Single Unbuffered InvertersOperate from 1.65V to 5.5V in a -55°C to +125°C temperature range.23-02-24 -
onsemi NL27WZU04A Dual Unbuffered InvertersOperate from a 1.65V to 5.5V supply in a -55°C to +125°C temperature range.23-02-24 -