New Board Mount Pressure Sensors

Amphenol All Sensors ELVX Board-Mount Digital Pressure Sensors deliver superior accuracy and long-term stability through an innovative leadless, cross-coupled dual-die architecture. Designed for demanding environments, these ELVX sensors maintain exceptional performance across a wide temperature-compensation range. Each ELVX sensor is fully calibrated and digitally compensated, ensuring precise and repeatable output for applications where accuracy is critical. The leadless package enhances reliability and simplifies high-volume OEM integration, making these components ideal for medical devices, Heating/Ventilation/Air Conditioning (HVAC) systems, and instrumentation.
-
Amphenol ELVX Board-Mount Digital Pressure SensorsDelivers superior accuracy and long-term stability across a wide temperature-compensation range.11-12-25 -
Amphenol BFTM Series Pressure SensorsDesigned for use with non-corrosive, non-ionic working fluids such as air and dry gases.09-09-25 -
Bourns BPS160 Analogue Pressure SensorsProvides an advanced analog sensing solution for applications with ultra-low pressure sensing needs.28-08-25 -
NXP Semiconductors FXPS71407x Automotive Safety Pressure SensorsSupports user-configurable DSI3 & PSI5 interfaces and embeds a DSP with digital low-pass filtering.27-08-25 -
Innovative Sensor Technology Ceracore UTC30 Ceramic Pressure TransducersHigh-performance pressure transducers designed for precise measurement of liquid and gaseous media.20-08-25 -
Superior Sensor Technology CP303 & CP203 Dual Low Pressure SensorsIntegrated with snore detection and features combined differential, and gage sensor in one device.09-07-25 -
NXP Semiconductors NTM88 Highly Integrated Tyre Pressure SensorsProvides low transmitting power consumption and single- or dual-axis accelerometer architectures.03-03-25 -
Amphenol AABP Pressure SensorsSensors that provide either a digital I2C, SPI, or ratiometric analog output.17-10-24 -
TE Connectivity SMI Low Pressure Digital/Analog SensorsMEMS sensors producing fully conditioned, multi-order pressure and temperature-compensated output.09-09-24 -
Infineon Technologies Intuitive Sensing TechnologyEnables simple, effortless user interactions with all kinds of smart devices.03-07-24 -
Amphenol AUAV Dual Air Speed & Altitude SensorsTailored for Unmanned Aerial Vehicles (UAVs).14-06-24 -
STMicroelectronics Sensirion Sensor TechnologySTMicroelectronics and Sensirion: a unique entry point to gain time-to-market.04-04-24 -
NXP Semiconductors Battery Management Systems (BMS)Enhances the performance and ensures the safety of a battery pack composed of multiple cells.04-03-24 -
PUI Audio MEMS Pressure SensorsFeatures three sensors with MEMS technology for digital and analog applications.15-02-24 -
Melexis MLX90830 Triphibian™ MEMS Pressure Sensor ICA packaged, factory-calibrated, absolute pressure sensor measuring spans from 2 bar to 70 bar.02-02-24 -
Melexis MLX9083x Triphibian™ Pressure Sensor ICsMiniaturized MEMS pressure sensors that robustly measure gas and liquid media from 2 to 70 bar.01-01-24 -
Melexis MLX90834 MEMS Absolute Pressure SensorsMiniaturized absolute MEMS pressure sensors based on Triphibian™ technology.01-01-24 -
Merit Sensor CMS 1610 Piezoresistive Pressure SensorsUse an ASIC to calibrate and compensate for thermal and non-linearity effects.31-10-23 -
Murata ZPA Barometric Pressure SensorOffers a 300hPa to 1100hPa range, 1.3μA current consumption, and 1.7V to 3.6V supply voltage range.21-07-23 -
ScioSense ENS220 Barometric Pressure & Temp Sensor w/1kHz DRHoused in a small LGA package with digital I2C and SPI interfaces.19-07-23 -
Bosch BMP585 Barometric Pressure SensorOffers absolute accuracy of ±50Pa and a temperature coefficient offset (TCO) of ±0.5Pa/K.23-05-23 -
Superior Sensor Technology VN Pressure SensorsBased on NimbleSense™ architecture and are designed for ventilator and high-flow oxygen devices.15-05-23 -
Melexis MLX90825 Relative Pressure SensorsA sophisticated relative pressure sensor IC to take measuring capabilities to the next level.06-04-23 -
Melexis MLX90823 Relative Pressure SensorsCompact design that doesn't require a PCB to integrate into systems and applications.06-04-23 -
STMicroelectronics ILPS28QSW Dual Absolute Digital Output BarometerAn ultra-compact piezoresistive absolute pressure sensor that acts as a digital output barometer.20-02-23 -