New Video Switch ICs

Diodes Inc. PI3WVR13412A 6Gbps HDMI 2.0, 2:1 Video Switch is a multi-standard video switch with a wide voltage range. The Diodes Inc. PI3WVR13412A supports HDMI 2.0 up to 4K2K at 60Hz and emerging and proprietary standards. The video switch can pass high-speed signals up to 1.2V peak-to-peak differential with a common-mode voltage from 0 to 3.4V for the TMDS signal. The wide voltage range allows DC-coupled multi-standard operation, and eliminating AC coupling capacitors saves board space and improves signal integrity for dense PCB design. In addition to four high-speed lanes, PI3WVR13412A also switches the DDC and HPD signals using the DDC and HPD channel mux/demux.
-
Diodes Incorporated PI3WVR13412A 6Gbps HDMI 2.0, 2:1 Video SwitchMulti-standard video switch with a wide voltage range.30-03-26 -
Diodes Incorporated PI3WVR41310 Mux/DeMux Video Switch ICSupports DisplayPort 2.1 (UHBR13.5), HDMI 2.1, and emerging and proprietary standards.31-05-24 -
Diodes Incorporated PI3WVR14412Q Multi-Standard Video SwitchSupports standards like DisplayPort 1.3/1.4/2.1, HDMI 1.4/2.0/2.1, MIPI DPHY/CPHY, and USB 3.2.23-01-24