STMicroelectronics STPSC2H12-Y Schottky Silicon Carbide Diodes

STMicroelectronics STPSC2H12-Y Schottky Silicon Carbide Diodes are ultra-high-performance power Schottky diodes. STMicroelectronics STPSC2H12-Y diodes are manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 1200V rating. Due to the Schottky construction, norecovery is shown at turn-off, and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature.

Features

  • AEC-Q101 qualified
  • PPAP capable
  • No or negligible reverse recovery
  • High forward surge capability
  • -40°C to 175°C operating junction temperature
  • 3mm creepage distance per IEC 60664-1
  • ECOPACK2 compliant component

Applications

  • The bootstrap function of SiC MOSFETS
  • Snubber diodes
  • Switching diodes

Videos

Gepubliceerd op: 2019-12-10 | Bijgewerkt op: 2024-02-14