Neu HF Test-Kabel

HUBER+SUHNER Sucotest 145 Microwave Test Assemblies are rugged, phase and amplitude-stable microwave assemblies, ideal for test and measurement applications up to 145GHz. These test assemblies offer a unique phase and loss stability with stock delivery on standard lengths. The Sucotest 145 vs PMAST145/11PC08/21PC08 test assemblies feature a Sucotest_145 cable type, a 14dB minimum return loss, a 76% propagation velocity, 50Ω impedance, and +/-1ps absolute time delay matched. These test assemblies are available in REF-to-REF length type and are ideal for RF and high-speed digital testing.
-
HUBER+SUHNER Sucotest 145 Microwave Test AssembliesRugged, phase and amplitude-stable microwave assemblies ideal for test and measurement up to 145GHz.12-02-26 -
HUBER+SUHNER Sucotest™ 110 Mikrowellen-TestkabelsätzeFür modulare Testapps mit hoher Genauigkeit und hoher Dichte für eine elektrische Leistung von bis zu 110 GHz ausgelegt.06-06-24 -
Cinch Connectivity Solutions Flexible SMP-HochleistungskabelsätzeBieten eine hervorragende Betriebsleistung von bis zu 67 GHz und einen VSWR-Bereich von 1,3 bis 1,5.20-12-23 -
HUBER+SUHNER SUCOFLEX® 570E Microwave Cable AssembliesProvides an ideal solution for precise measurements in critical laboratory conditions.21-09-22