New FFC / FPC Jumper Cables

GCT DBDPE- and Halogen-Free Flax Flex (FFC) Cables are 0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free. These DBDPE- and Halogen-free cables offer a 0.5A or 1A current rating and 30 durability cycles. These GCT FFC cables can be folded into different shapes to save space, enabling the cables to fit into equipment and navigate around intricate designs.
-
GCT DBDPE- & Halogen-Free Flax Flex Cables0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free.25-03-26 -
Molex Premo-Flex Ultra Flex Superior Retention FFC/FPCFeature self-locking nails for superior retention, flame-retardant insulation, and high flex life.20-02-26 -
Molex Premo-Flex SlimStack FFC/FPC JumpersUtilizes 0.35mm-pitch connectors and supports up to 30Gbps data rates using a compact form factor.29-08-25 -
Molex Premo-Flex Hot Bar Solder FFC JumpersOffer improved mechanical strength and deliver excellent electrical performance.08-11-24 -
Molex Premo-Flex Intermateable FFC JumpersProvides a robust, high-retention cable solution and simplifies design work.15-07-24 -
Molex Premo-Flex Round Flat Cable JumpersAvailable in circuits ranging from 5 to 50 and in lengths of 2", 4", 6", and 8".08-12-23 -
Molex Premo-Flex Superior Retention Cable JumpersOptimal for a variety of applications with an extensive range of standard OTS and custom options.28-09-23 -
GCT 0.5mm Pitch Standard FFC Jumper CablesSuitable for the FFC connector range and is available with 4 to 80 conductors.01-09-23 -
Amphenol Conan® Flexible Printed Circuit AssemblyFeatures 31 positions, 4.5mm height, and 200mm cable with 100μ" minimum tin tail plating.25-05-23 -
Amphenol MezzoStak® Flexible Printed Circuit AssemblyFeatures 30 positions, a 2mm height, and a 100mm cable with gold flash tail plating.25-05-23 -
Molex Premo-Flex FPC 0.5mm One-Touch LVDS Jumper CablesLatching notches and a 100Ω controlled impedance that delivers a durable connection solution.27-02-23 -
Amphenol Flexible Printed Circuit AssembliesBoard-to-board solutions that offer a flexible option for space-constrained environments.24-02-23 -
Amphenol BergStak® FPC JumpersBoard-to-board solutions that provide mating reliability and high design flexibility.24-02-23 -
Amphenol FF3025 & FF3026 Flexible Flat Cables (FFC)0.50mm and 1.00mm pitch, ribbon-like cables with an embedded metallic connector at the end.20-01-23 -
Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear TabsOffers a 60V maximum voltage rating, 0.5A current per conductor, and 730Ω conductor resistance.19-01-23