RS-232-interface IC

 RS-232-interface IC
RS-232 Interface ICs are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many RS-232 Interface IC manufacturers, including Analog Devices Inc., MaxLinear, Renesas Electronics, Texas Instruments & more.
More...

Please view our selection of RS-232 interface ICs below.
Resultaten: 2.014
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Verpakking / doos Reeks Functie Datasnelheid Aantal sturingen Aantal ontvangers Duplex Voedingsspanning - Max Voedingsspanning - Min Montagetype Operationele Voeding Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur ESD-afscherming Kwalificatie Verpakken

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 1.527In voorraad
Min.: 1
Veelv.: 1
Max.: 175

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 1.188In voorraad
Min.: 1
Veelv.: 1
Max.: 100

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 522In voorraad
Min.: 1
Veelv.: 1
: 1.000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 863In voorraad
Min.: 1
Veelv.: 1
Max.: 100

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232-interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 1.643In voorraad
Min.: 1
Veelv.: 1
Max.: 200
: 2.500

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 444In voorraad
552Verwacht 28/09/2026
Min.: 1
Veelv.: 1

SO-Wide-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 1.436In voorraad
Min.: 1
Veelv.: 1
: 1.000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 619In voorraad
Min.: 1
Veelv.: 1

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232-interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 1.298In voorraad
Min.: 1
Veelv.: 1
: 2.500

SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 345In voorraad
Min.: 1
Veelv.: 1

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 988In voorraad
Min.: 1
Veelv.: 1
Max.: 100

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 681In voorraad
Min.: 1
Veelv.: 1
Max.: 92

SO-Wide-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 294In voorraad
504Verwacht 4/09/2026
Min.: 1
Veelv.: 1
Max.: 36

PDIP-20 MAX233 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 225In voorraad
Min.: 1
Veelv.: 1

SOIC-24 MAX236 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 537In voorraad
Min.: 1
Veelv.: 1

PDIP-Narrow-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 589In voorraad
Min.: 1
Veelv.: 1

SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 261In voorraad
Min.: 1
Veelv.: 1

SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 143In voorraad
Min.: 1
Veelv.: 1
: 1.000

SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 289In voorraad
Min.: 1
Veelv.: 1
: 1.000

SO-Wide-18 MAX242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 1.155In voorraad
Min.: 1
Veelv.: 1
: 1.000

SO-Wide-18 MAX242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-interface IC 5V, Isolated, RS-232 Driver Receiver 1.140In voorraad
Min.: 1
Veelv.: 1
: 2.500

SO-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-interface IC 5V, Isolated, RS-232 Driver Receiver 481In voorraad
Min.: 1
Veelv.: 1
: 2.500

SO-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-interface IC 15kV ESD-Protected, 0.5 A, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5 2.648In voorraad
Min.: 1
Veelv.: 1
Max.: 1.000
: 2.500

SOT-23-5 MAX3180E Receiver 1.5 Mb/s 0 Driver 1 Receiver 5 V 5 V SMD/SMT 5 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-interface IC +3V to +5.5V, 1.5Mbps RS-232 Receivers i 1.671In voorraad
Min.: 1
Veelv.: 1
: 2.500

SOT-23-5 MAX3180E Receiver 1.5 Mb/s 0 Driver 1 Receiver 5 V 5 V SMD/SMT 5 uA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-interface IC 15kV ESD-Protected, 0.5 A, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5 1.195In voorraad
Min.: 1
Veelv.: 1
: 2.500

SOT-23-5 MAX3181E Receiver 1.5 Mb/s 0 Driver 1 Receiver 5.5 V 3 V SMD/SMT 5 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel