u-blox BMD-341 BLE Module
u-blox BMD-341 BLUETOOTH® Low Energy (BLE) Module is an advanced, highly flexible, ultra-low power multiprotocol System-on-Module (SoM) enabling Bluetooth 5 and IEEE 802.15.4 connectivity. This BLE module is based on Nordic Semiconductor nRF52840 System-on-Chip (SoC) capabilities and peripherals. The BMD-341 module provides a complete RF solution with an Arm® Cortex®-M4 with an FPU processor, integrated 2.4GHz transceiver, and a U.FL connector for an external antenna. This module operates at -40°C to 85°C temperature range.The BMD-341 module includes two internal regulator stages, each containing a Low-Dropout (LDO) and DC/DC regulator. These module designs are footprint-compatible with the BMD-300/301/330/340/360 and provide low-cost flexibility for tiered product lineups. Applications include climate control lighting products, safety and security, home appliances access control, Internet of Things, home health care, and office automation.
Features
- Based on the Nordic Semiconductor nRF52840 SoC
- Bluetooth 5 PHYs, LE 1M, LE 2M, and LE coded (long range)
- Bluetooth 5 features advertising extensions and channel selection algorithm #2
- Bluetooth mesh
- IEEE 802.15.4 with Thread and Zigbee support
- Complete RF solution with U.FL connector for an external antenna
- Integrated DC/DC converter
- No external components required
- Arm Cortex-M4 with FPU 32-bit processor
- Arm TrustZone® Cryptocell 310 security
- 128-bit AES HW encryption
- True random number generator
- Serial Wire Debug (SWD)
- Nordic Semiconductor SoftDevice ready
- 1MB embedded flash memory
- 256kB RAM
- 48 general-purpose I/O pins
- 12-bit/200KSPS ADC
- Two 2-wire master/slave (I2C compatible)
- One full-speed USB peripheral (12Mbps)
- Four SPI master/slave (8Mbps)
- Quad SPI with Execute in Place (XIP)
- 16-channel Pulse Width Modulation (PWM)
- General purpose and low-power comparators
- Temperature sensor
- I2S audio interface
- Two UARTs (w/CTS/RTS and DMA)
- 20-channel CPU-independent Programmable Peripheral Interconnect (PPI)
- Quadrature Demodulator (QDEC)
- 5 x 32-bit timer/counters
- 3 x 24-bit Real Timer Counters (RTC)
- NFC-A tag interface for OOB pairing
- 15.0mm x 10.2mm x 1.9mm dimensions
Specifications
- Radio
- 2.360GHz to 2.500GHz frequency
- GFSK at 1Mbps and 2Mbps and QPSK at 250kbps modulations
- +8dBm maximum transmit power
- -96dBm receiver sensitivity
- IEEE 802.15.4, thread stack
- OpenThread and Thread 1.1
- Thread security, AES-128, and Arm Cryptocell accelerated
- Zigbee stack-compliant platform
Applications
- Climate control
- Lighting products
- Safety and security
- Home appliances
- Access control
- Internet-of-Things
- Home health care
- Advanced remote controls
- Smart energy management
- Low-power sensor networks
- Interactive entertainment devices
- Environmental monitoring
- Hotel automation
- Office automation
BMD-341 Module Block Diagram
BMD-341 Mechanical Drawing
Gepubliceerd op: 2020-03-18
| Bijgewerkt op: 2024-12-18