u-blox BMD-341-EVAL Evaluation Kit

u-blox BMD-341-EVAL Evaluation Kit is designed to evaluate a high-flexible, low-power BMD-341 BLUETOOTH® low-energy module. This evaluation board also supports programming off-board u-blox modules based on Nordic Semiconductor nRF5 System-on-Chip (SoCs). The BMD-341-EVAL evaluation kit can be powered by a CR2032 coin cell or LiPo battery through a JST-PH connecter.

Features

  • Used for evaluation of BMD-340, BMD-341, or BMD-380 modules
  • On-board programming and debugging (SEGGER J-Link-OB)
  • Able to program external modules
  • Virtual COM port over USB
  • Full GPIO of the BMD-34 / nRF52840
  • Buttons and LEDs for user interaction
  • 32.768kHz crystal
  • CR2032 battery holder
  • USB peripheral connector
  • Power input and mode selections

Kit Contents

  • BMD-341 evaluation board
  • Micro-USB cable
  • NFC antenna
  • 2.4GHz antenna kit
Gepubliceerd op: 2020-03-18 | Bijgewerkt op: 2024-12-18