u-blox BMD-380 Bluetooth Module
u-blox BMD-380 BLUETOOTH® Module is a small form factor, advanced, highly flexible, and ultra-low power multiprotocol System on Module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee®) connectivity for portable and extremely low-power embedded systems. The BMD-380 module has an Arm® Cortex®-M4 with a Floating-Point Unit (FPU) processor, an integrated 2.4GHz transceiver, and an integrated antenna. This Bluetooth module provides a complete RF solution, allowing faster time to market. The BMD-380 module also reduces development costs and fully uses the Nordic Semiconductor nRF52840’s capabilities and peripherals.The BMD-380 device is an ideal solution for designs that require Bluetooth 5 features or 802.15.4-based networking for Thread and Zigbee. This module features a built-in USB and 5.5V compatible DC/DC supply that reduces design complexity and BOM cost while expanding possible applications. The BMD-380 module is available in 9.5mm x 7.5mm x 1.5mm dimensions. Typical applications include home appliances, access control, the Internet of Things (IoT), home health care, advanced remote controls, smart energy management, and low-power sensor networks.
Features
- Based on the Nordic Semiconductor nRF52840 SoC
- Bluetooth 5 PHYs, LE 1M, LE 2M, and LE coded (long-range)
- Bluetooth 5 features advertising extensions and channel selection algorithm #2
- Bluetooth mesh
- IEEE 802.15.4 with Thread and Zigbee support
- Complete RF solution with integrated chip antenna
- Arm Cortex-M4 with FPU 32-bit processor
- Arm TrustZone® Cryptocell 310 security
- 44 general-purpose I/O pins and low-power comparators
- True random number generator
- Integrated DC/DC converters
- No external components required
- Serial Wire Debug (SWD)
- Temperature sensor
- 20-channel CPU-independent Programmable Peripheral Interconnect (PPI)
- Quadrature Demodulator (QDEC)
- NFC-A tag interface for OOB pairing
Specifications
- 1MB embedded flash memory
- 256KB RAM
- -40°C to 85°C temperature range
- 12-bit/200 KSPS ADC
- One full-speed USB (12Mbps)
- Four SPI master/three slave (8Mbps)
- Quad SPI with Execute in Place (XIP)
- PWM 4 blocks x 4-channels each
- Two 2-wire master/slave (I2C compatible)
- I2S audio interface
- Two UARTs (w/ CTS/RTS and DMA)
- 5 x 32-bit timer/counters
- 3 x 24-bit Real Timer Counters (RTC)
- 9.5mm x 7.5mm x 1.5mm dimensions
Applications
- Climate control
- Lighting products
- Safety and security
- Home appliances
- Access control
- Internet of Things (IoT)
- Home health care
- Advanced remote controls
- Smart energy management
- Low-power sensor networks
- Interactive entertainment devices
- Environmental monitoring
- Hotel automation
- Office automation
Block Diagram
Additonal Resource
Gepubliceerd op: 2020-09-08
| Bijgewerkt op: 2024-12-23