Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
KYOCERA AVX Surface Mount Fuses 0402 200mA fuse 17.415In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
Bourns Surface Mount Fuses 2.5A 35V FAST ACTING 8.958In Stock
Min.: 1
Mult.: 1
Reel: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 2.5 A 35 VDC 35 A at 35 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 22.5 Ohms
Bourns Surface Mount Fuses .375A Fast Act Prec 0603 SinglFuse 51.915In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SF-0603FP-F Surface Mount Fuses Fast Blow 375 mA 35 VAC 65 VDC 50 A at 35 VAC, 13 A at 65 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 480 mOhms
Bourns Surface Mount Fuses .5A Fast Act Prec 0603 SinglFuse 26.793In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SF-0603FP-F Surface Mount Fuses Fast Blow 500 mA 35 VAC 65 VDC 50 A at 35 VAC, 13 A at 65 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 185 mOhms
Bourns Surface Mount Fuses 1A 32V FAST ACTING 7.671In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SF-0603FP-M Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Bourns Surface Mount Fuses 8A 24V TIME DELAY 4.805In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 24 VDC 80 A at 24 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7 mOhms
Bourns Surface Mount Fuses 2410 Fast-Acting Tube 15A 8.619In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410F-T Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 86 VDC 200 A at 86 VAC, 200 A at 86 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3 mOhms
Bourns Surface Mount Fuses .75A 125V FAST ACTING 8.746In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 206.5 mOhms
Bourns Surface Mount Fuses .75A 250V FAST ACTING 17.358In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FP-W Surface Mount Fuses Fast Blow 750 mA 250 VAC 125 VDC 100 A at 250 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 148 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 1.5A 8.283In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 114 mOhms
Littelfuse Surface Mount Fuses .08A 277VAC/DC PICO UL913 80In Stock
Min.: 1
Mult.: 1
Reel: 100

304 Surface Mount Fuses Fast Blow 80 mA 277 VAC 277 VDC 1.5 kA at 277 VAC, 1.5 kA at 277 VDC 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 8.19 Ohms
Littelfuse Surface Mount Fuses .1A 277VAC/DC PICO UL913 400In Stock
Min.: 1
Mult.: 1
Reel: 100

304 Surface Mount Fuses Fast Blow 100 mA 277 VAC 277 VDC 1.5 kA at 277 VAC, 1.5 kA at 277 VDC 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 5 Ohms
Littelfuse Surface Mount Fuses 32V 4A V/FA SLIM 0402 4.889In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A HALIDE FREE 5.520In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses .75A 63V 1206 Fast-Acting AEC-Q200 3.674In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 600 mOhms
Littelfuse Surface Mount Fuses 63V FA 1206 1.5A 3.512In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 209 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 0603 FAST ACTING 4.467In Stock
Min.: 1
Mult.: 1
Reel: 3.000

438 Surface Mount Ceramic Fuses Fast Blow 3.5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20.5 mOhms
Littelfuse Surface Mount Fuses 280VAC 2A .052ohms 443LC NANO2 2.818In Stock
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 2 A 280 VAC 50 A at 280 VAC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 1.716In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 2.053In Stock
Min.: 1
Mult.: 1
Reel: 5.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 2.180In Stock
Min.: 1
Mult.: 1
Reel: 1.500

458 Surface Mount Fuses Fast Blow 3.15 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A VFA Slimline 4.780In Stock
Min.: 1
Mult.: 1
Reel: 5.000

467 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 13.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 1.870In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1.6 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 82.5 mOhms
Littelfuse Surface Mount Fuses 32V 3A Case 0603 Protector Slim 2.929In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 18 mOhms
Littelfuse Surface Mount Fuses 36V 22A ITV 4.985In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape