Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses 3919 Surface Mt Fuse 2.5A 900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0678H Surface Mount Fuses Fast Blow 2.5 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 43 mOhms
Bel Fuse Surface Mount Fuses 1.25A 350 VAC 72 VCD 562In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679H Surface Mount Ceramic Fuses Fast Blow 1.25 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 3937 Surface Mt Fuse 2A 929In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 59 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 12A 886In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0680L Time Delay / Slow Blow 12 A 50 VAC 75 VDC 100 A, 500 A 2410 Reel, Cut Tape
Vishay / Beyschlag Surface Mount Fuses MFU 0402-FF E1 1A25 990In Stock
Min.: 1
Mult.: 1

MFU Surface Mount Fuses Fast Blow 1.25 A 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C
Bel Fuse Surface Mount Fuses 3924 Surface Mt Fuse 8A 2.037In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0678H Surface Mount Fuses Fast Blow 8 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape 10 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 2.5A 2.739In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0680L Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses 12A 350 VAC 72 VCD 405In Stock
5.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

0679H Surface Mount Ceramic Fuses Fast Blow 12 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bel Fuse Surface Mount Fuses 3917 Surface Mt Fuse 1.6A 258In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0678H Surface Mount Fuses Fast Blow 1.6 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 80 mOhms
Bel Fuse Surface Mount Fuses 3920 Surface Mt Fuse 3.15A 1.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0678H Surface Mount Fuses Fast Blow 3.15 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 35 mOhms
Bel Fuse Surface Mount Fuses 375mA 350 VAC 72 VCD 579In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679H Surface Mount Ceramic Fuses Fast Blow 375 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Vishay / Beyschlag Surface Mount Fuses 63V 630mA Fast Act 1.560In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MFU Surface Mount Fuses Fast Blow 630 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 450 mOhms
Vishay / Beyschlag Surface Mount Fuses 2.5A 32volts Very quick acting 2.588In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MFU Surface Mount Fuses Fast Blow 2.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 49 mOhms
Bourns Surface Mount Fuses 0.7A Slow Blow 0603 Singlfuse 4.056In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 700 mA 35 VAC 32 VDC 50 A at 35 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 148 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 500mA 2.653In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0680L Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 4A Tape and Reel (10000 pcs.) 4.383In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 4 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 11 mOhms
Bel Fuse Surface Mount Fuses 630mA 350 VAC 72 VCD 4.847In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679H Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses 1.25 A,125 VAC / VDC 5.037In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 72 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 630mA 5.007In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 630 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 410 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 3.5A 4.204In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0685P Surface Mount Ceramic Fuses Fast Blow 3.5 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 51 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 1.6A 1.600In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 1.6 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC, 1500 A at 350 VDC 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 90 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.315A .3918ohms 453 NANO2 1.340In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 391.8 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V 1.5A Fast Act Very Quick 2.965In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MFU Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A at 32 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 87 mOhms
Bourns Surface Mount Fuses 0.315A Fast Acting 0402 Singlfuse 7.070In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SF-0402F Surface Mount Fuses Fast Blow 315 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 690 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 1.5A 3.446In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 150 Ohms