Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.292
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Kamaya Surface Mount Fuses 0603 1A00 AB 11.406In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FCC Surface Mount Fuses Fast Blow 1 A 36 VDC 35 A at 36 VDC 1.6 mm x 0.8 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 130 mOhms
Littelfuse Surface Mount Fuses SMD 250V 2410 AUTOC FA 1.25A 1.815In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422A Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A at 250 VAC, 50 A at 250 VDC, 100 A at 125 VDC, 300 A at 32 VDC, 10000 A at 86 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms
Littelfuse Surface Mount Fuses 32V 4A V/FA SLIM 0402 4.889In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A HALIDE FREE 5.520In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 453 NANO2 1.515In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 125V 5A Fast Acting 1.376In Stock
Min.: 1
Mult.: 1
Reel: 2.500

459 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.1 mOhms
Littelfuse Surface Mount Fuses 32V 3A Case 0603 Protector Slim 2.929In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 18 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0mm 14V 22A 4.985In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape
KYOCERA AVX Surface Mount Fuses 0402 2amp 0.04ohm SM D 7.481In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bourns Surface Mount Fuses 0402 Fast-Precision PCB 5A 16.326In Stock
Min.: 1
Mult.: 1
Reel: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 5 A 35 VDC 35 A at 35 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 4A Auto 12.425In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 1206 Fast-Acting Multilayer 5A 3.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206F-M Surface Mount Fuses Fast Blow 5 A 65 VDC 60 A at 65 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 2410 Fast-Acting Tube 25A 10.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410F-T Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 65 VDC 50 A at 65 VAC, 50 A at 65 VDC, 300 A at 24 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 0.5A 6.237In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 476 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 1.5A 2.738In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 57 mOhms
Littelfuse Surface Mount Fuses FUSE 24V HIGH I2T AUTOC 1206 TL 6A 3.045In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses SMD 125V 2410 AUTOC FA 4A 1.703In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422A Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 mOhms
Littelfuse Surface Mount Fuses SMD 250V 2410 FA 1.25A 1.927In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422 Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A at 250 VAC, 50 A at 250 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 4A AEC-Q200 1.922In Stock
Min.: 1
Mult.: 1
Reel: 3.000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 9.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A .6155ohms 448 NANO2 846In Stock
Min.: 1
Mult.: 1
Reel: 1.000

448 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 615.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 448 NANO2 1.466In Stock
Min.: 1
Mult.: 1
Reel: 1.000

448 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 625In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 962In Stock
Min.: 1
Mult.: 1
Reel: 1.000
452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse Surface Mount Fuses FUSE 65V V/FA NANO2 ROHS 20A 998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 20 A 65 VAC 65 VDC 400 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2.44 mOhms
Bourns Surface Mount Fuses 0402 Fast-Precision PCB 0.375A 29.830In Stock
Min.: 1
Mult.: 1
Reel: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 375 mA 35 VDC 35 A at 35 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 240 mOhms