Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.292
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 32V 1.5A HALIDE FREE 5.520In Stock
Min.: 1
Mult.: 1
Reel: 10.000

435 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 2A AEC-Q200 1.272In Stock
Min.: 1
Mult.: 1
Reel: 3.000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 453 NANO2 1.515In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 125V 5A Fast Acting 1.376In Stock
Min.: 1
Mult.: 1
Reel: 2.500

459 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.1 mOhms
Littelfuse Surface Mount Fuses 32V 3A Case 0603 Protector Slim 2.929In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 18 mOhms
Littelfuse Surface Mount Fuses 36V 22A ITV 4.985In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape
KYOCERA AVX Surface Mount Fuses 0402 2amp 0.04ohm SM D 7.481In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bourns Surface Mount Fuses 5A 35V FAST ACTING 16.326In Stock
Min.: 1
Mult.: 1
Reel: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 5 A 35 VDC 35 A at 35 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 4A Auto 12.425In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 5A 65V FAST ACTING 3.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206F-M Surface Mount Fuses Fast Blow 5 A 65 VDC 60 A at 65 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 2410 Fast-Acting Tube 25A 10.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410F-T Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 65 VDC 50 A at 65 VAC, 50 A at 65 VDC, 300 A at 24 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 0.5A 6.237In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 476 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V TIME DELAY 2.522In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1.620In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse Surface Mount Fuses 3.15A 250V FAST ACTING 1.920In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422A Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 21.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A .4541ohms 453 NANO2 1.485In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 454.1 mOhms
Littelfuse Surface Mount Fuses 63V 1.5 A FA SLIM 3.134In Stock
Min.: 1
Mult.: 1
Reel: 5.000

466 Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 46 mOhms
Littelfuse Surface Mount Fuses 32V 12A 1206 Low Profile 1.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

501 Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.11 mOhms
Bourns Surface Mount Fuses 4A High-inrush 0603 SinglFuse 4.455In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 4 A 35 VAC 35 VDC 35 A at 35 VAC, 35 A at 35 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9.5 mOhms
Bourns Surface Mount Fuses 0603 Slow-Blow Multilayer 2A Auto 1.689In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 35 VDC 50 A at 35 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 67 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 4.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HI-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 65 mOhms
Bourns Surface Mount Fuses 6.3A Slow Blow 1206 SinglFuse 10.316In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 6.3 A 125 VAC 65 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 12A 32V TIME DELAY 10.216In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 4.1 mOhms
Bourns Surface Mount Fuses 6A 24V TIME DELAY 11.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 6 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10.9 mOhms
Bourns Surface Mount Fuses 7A 24V TIME DELAY 14.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 7 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms