Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.292
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Schurter Surface Mount Fuses SMD-SPT FUSE 10A T 7.845In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD-SPT Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 150 VDC 1 kA at 250 VAC, 1.5 kA at 150 VDC 5 mm x 20 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT-H 12.5A T FUSE 2.249In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Surface Mount Ceramic Fuses Time Delay / Slow Blow 12.5 A 250 VAC 125 VDC 1000 A at 250 VAC, 1000 A at 125 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape
Schurter Surface Mount Fuses UMT-H Fuse 50A 4.107In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Surface Mount Ceramic Fuses Time Delay / Slow Blow 50 A 125 VAC 72 VDC 500 A at 125 VAC, 500 A at 72 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 2.5A T 1.903In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 2.5 A 250 VAC 125 VDC 200 A at 250 VAC, 100 A at 125 VDC 11.1 mm x 4.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UHP High-Energy Overcurrent SMD Fuse F 70A, BC up to 3000 A at 80 VDC, Tape & Reel 272In Stock
Min.: 1
Mult.: 1
Reel: 500

Surface Mount Fuses Fast Blow 70 A 80 VDC 2 kA at 80 VDC, 3 kA at 63 VDC 11.4 mm x 10.2 mm - 55 C + 125 C Reel, Cut Tape 1.01 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 630 mA 2.903In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 160 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 800 mA 2.794In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 800 mA 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 110 mOhms
Eaton Electronics Surface Mount Fuses 25A 72V FAST ACTING 6.200In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CB61F Surface Mount Fuses Fast Blow 25 A 72 VDC 500 A at 72 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 1.7 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 3.15 A 4.821In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 3.15 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 23.6 mOhms
Bourns Surface Mount Fuses 8A 32V TIME DELAY 2.885In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 8.4 mOhms
Schurter Surface Mount Fuses UMT-W Fuse TT 15A 484In Stock
Min.: 1
Mult.: 1

Surface Mount Ceramic Fuses Time Delay / Slow Blow 15 A 125 VAC 125 VDC 350 A at 125 VAC, 350 A at 125 VDC 16 mm x 5.3 mm - 55 C + 125 C
Schurter Surface Mount Fuses UMT-H FUSE 250mA T 1.439In Stock
Min.: 1
Mult.: 1
Reel: 1.500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 250 mA 277 VAC 250 VDC 1.5 kA at 277 VAC, 1.5 kA at 250 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm 3.405In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SCF Surface Mount Fuses Medium / Normal Blow 45 A 120 VDC 120 A at 80 VDC 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 1.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1 .6 A 3.501In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1.6 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 62 mOhms
Schurter Surface Mount Fuses UMT 250 2A 277V Slow 9.378In Stock
Min.: 1
Mult.: 1

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 200 A at 250 VAC,100 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250, 2.5A 250 VAC, 125 VDC 2.619In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UMF 250 Surface Mount Fuses Fast Blow 2.5 A 250 VAC 125 VDC 100 A at 250 VAC, 100 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 100mA 250V FA 3x8.4mm CERAMIC 1.037In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 100 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.87 Ohms
Eaton Electronics Surface Mount Fuses 125Vac 4A FA SMD Brick 10.038In Stock
Min.: 1
Mult.: 1
Reel: 5.000

CB61F Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 100 A 2410 (6125 metric) Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 30A 63V High I2t chip fuses 4.956In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Medium / Normal Blow 30 A 32 VDC 200 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.1 mOhms
Eaton Electronics Surface Mount Fuses 1206, 7A CHIP FUSE 6.192In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 750 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 800 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 2.484In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0603FA Surface Mount Fuses Fast Blow 250 mA 32 VAC 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Eaton Electronics Surface Mount Fuses 32VAC/DC 6.5A Fast Acting Chip Fuse 2.665In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3216FF Surface Mount Fuses Fast Blow 6.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 8.6 mOhms
Schurter Surface Mount Fuses OMF 250V 400mA 4.707In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OMF 250 Surface Mount Fuses Fast Blow 400 mA 250 VAC 250 VDC 100 A at 250 VAC, 100 A at 250 VDC, 50 A at 400 VDC 11 mm x 4.6 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT-H FUSE 5A T 1.065In Stock
Min.: 1
Mult.: 1
Reel: 1.500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 277 VAC 125 VDC 1.5 kA at 277 VAC, 1.5 kA at 125 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 125V 630mA 2.594In Stock
Min.: 1
Mult.: 1

OMF 125 Surface Mount Fuses Fast Blow 630 mA 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 2912 (7431 metric) - 40 C + 125 C Bulk