Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Schurter Surface Mount Fuses D-FST 5X20 20A FUSE 1.949In Stock
Min.: 1
Mult.: 1

SMD FST Surface Mount Glass Fuses Time Delay / Slow Blow 20 A 250 VAC 125 A at 250 VAC 5 mm x 20 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses OMF 250V 1A 4.183In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OMF 250 Surface Mount Fuses Fast Blow 1 A 250 VAC 250 VDC 100 A at 250 VAC, 100 A at 250 VDC 11 mm x 4.6 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 125V 2A 2.578In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OMF 125 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 125Vac 2A FA SMD Brick 2.102In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CB61F Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Eaton Electronics Surface Mount Fuses 40A 63V FAST ACTING 7.139In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CB61F Surface Mount Fuses Fast Blow 40 A 63 VDC 500 A at 63 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 900 uOhms
Eaton Electronics Surface Mount Fuses 32V 4A Fast Acting 9.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0603FA Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 875In Stock
Min.: 1
Mult.: 1
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Schurter Surface Mount Fuses UMT 250 FUSE 200MA T 2.723In Stock
Min.: 1
Mult.: 1

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 200 mA 250 VAC 125 VDC 200 A at 250 VAC, 100 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMT 250 FUSE 6.3A T 2.612In Stock
Min.: 1
Mult.: 1

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 250 VAC 125 VDC 100 A at 250 VAC,100 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMT 250 FUSE 10A T 16.671In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 125 VDC 35 A at 250 VAC, 35 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMT 125 2A T 5.113In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OMT 125 Surface Mount Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 2912 (7431 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMF 250, 800mA 250 VAC, 125 VDC 3.336In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UMF 250 Surface Mount Fuses Fast Blow 800 mA 250 VAC 125 VDC 200 A at 250 VAC, 200 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 1A 350V FAST ACTING 1.600In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HV Surface Mount Fuses Fast Blow 1 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 6.3 A 5.110In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 6.3 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse 3.256In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3216FF Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.75 Ohms
Schurter Surface Mount Fuses SMD-SPT FUSE 10A T 7.845In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD-SPT Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 150 VDC 1 kA at 250 VAC, 1.5 kA at 150 VDC 5 mm x 20 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT-H 12.5A T FUSE 2.249In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Surface Mount Ceramic Fuses Time Delay / Slow Blow 12.5 A 250 VAC 125 VDC 1000 A at 250 VAC, 1000 A at 125 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape
Schurter Surface Mount Fuses UMT-H Fuse 50A 4.107In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Surface Mount Ceramic Fuses Time Delay / Slow Blow 50 A 125 VAC 72 VDC 500 A at 125 VAC, 500 A at 72 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 2.5A T 1.783In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 2.5 A 250 VAC 125 VDC 200 A at 250 VAC, 100 A at 125 VDC 11.1 mm x 4.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMF 250, 800mA 250 VAC, 125 VDC 370In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 800 mA 250 VAC 125 VDC 200 A at 250 VAC, 200 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Bulk
KOA Speer Surface Mount Fuses 6.3 Amp AC 125V / DC 125V 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1F Surface Mount Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 11.4 mOhms
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 630mA T 447In Stock
Min.: 1
Mult.: 1
UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 630 mA 250 VAC 125 VDC 200 A at 250 VAC, 100 A at 125 VDC 11.1 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses OMK 125V 750mA Fuse and Holder 26In Stock
Min.: 1
Mult.: 1

OMK 125 Surface Mount Fuse with Fuse Holders Fast Blow 750 mA 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 12 mm x 5.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses OMK 63V 2A Fuse and Holder 181In Stock
Min.: 1
Mult.: 1

OMK 63 Surface Mount Fuse with Fuse Holders Fast Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 12 mm x 5.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses OMK 125V 630mA Fuse and Holder 94In Stock
Min.: 1
Mult.: 1

OMK 125 Surface Mount Fuse with Fuse Holders Fast Blow 630 mA 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 12 mm x 5.2 mm - 40 C + 85 C Bulk