Circuit Breakers

Results: 143.458
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
ABB Circuit Breakers THQB MCB 50A 10KA 3P 240V ST1 1In Stock
Min.: 1
Mult.: 1
Siemens Circuit Breakers MSP S00 FOR XFRMR 1.4-2A AUX 1NO+1NC 1In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breaker Transformer Protection 2 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers BRKR 3VA10 3P 100A 16KA FTFM NUT 1In Stock
Min.: 1
Mult.: 1
3VA Circuit Breaker Line Protection 100 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Circuit Breakers BRKR 3VA51 3P 20A 65KA FTFM NAV 1In Stock
Min.: 1
Mult.: 1
3VA Circuit Breaker System Protection 20 A 690 VAC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Circuit Breakers BRKR 3VA52 3P 100A 35KA FTFM 1In Stock
Min.: 1
Mult.: 1
3VA Circuit Breaker System Protection 100 A 690 VAC 750 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Circuit Breakers MCB 5SJ4 2P 480/277 8A 10K C-TRIP 2In Stock
Min.: 1
Mult.: 1
Circuit Breaker Miniature 8 A 277 VAC, 480 VAC 60 VDC 2 Pole Lever - 25 C + 55 C Non-Illuminated
Schneider Electric Circuit Breakers Motor circuit breaker, TeSys GV4,3P, 115A, Icu 100kA, thermal magnetic, Everlink terminals 1In Stock
Min.: 1
Mult.: 1

GV
Square D Circuit Breakers Multi9 C60BPR 1P C 20A 10kA 277V UL489 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Multi 9
AIRPAX Circuit Breakers Cir Brkr, HydMag, 3 pl, 80VDC/250VAC,20A, sealed 1In Stock
Min.: 1
Mult.: 1
No
AP Circuit Breaker Hydraulic-Magnetic 20 A 250 VAC 80 VDC 3 Pole Toggle - 40 C + 100 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 3In Stock
Min.: 1
Mult.: 1
Hydraulic Magnetic Circuit Breaker Hydraulic-Magnetic 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated


IDEC Circuit Breakers 8A CIRCUIT PROTECTOR 10In Stock
Min.: 1
Mult.: 1

NRF Circuit Breaker Thermal 8 A 250 VAC 32 VDC 1 Pole - 10 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 4In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breaker Thermal 10 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 19In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 21In Stock
Min.: 1
Mult.: 1

105 Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 43In Stock
Min.: 1
Mult.: 1

105 Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S211-P1M1-Z141-4A92 5In Stock
Min.: 1
Mult.: 1

2210-S2 Thermal Circuit Breaker Thermal-Magnetic Toggle
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism and separate manual release (M-type TO CBE to EN 60934). Designed for bolt-on mounting with terminal block type 83-P10. 9In Stock
Min.: 1
Mult.: 1

129 Thermal Circuit Breaker Automotive 30 A 250 VAC 28 VDC 1 Pole Push to Reset - 40 C + 75 C Non-Illuminated

E-T-A Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 8A 6In Stock
7Expected 17/03/2026
Min.: 1
Mult.: 1

201 Thermal Circuit Breaker Thermal-Magnetic 8 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Circuit Breakers Single and two pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S type MO or HM CBE to EN 60934) ensures 7In Stock
Min.: 1
Mult.: 1
8340-G Hydraulic Magnetic Circuit Breaker Thermal-Magnetic 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C


E-T-A Circuit Breakers Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0F2-H131-5A93 9In Stock
Min.: 1
Mult.: 1
2210-T2 Thermal Circuit Breaker Thermal-Magnetic 5 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ 10In Stock
Min.: 1
Mult.: 1

2215 Thermal Circuit Breaker Thermal-Magnetic Toggle
E-T-A Circuit Breakers 1077, 2P, PL, 277VAC/65VDC, M1, 1NC AUX INT and ON, 2A 3In Stock
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breaker Thermal-Magnetic Toggle

E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 2In Stock
Min.: 1
Mult.: 1

2-5000 Thermal Circuit Breaker Overcurrent Protection Push to Reset
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 1In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breaker Thermal 3 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated