Circuit Breakers

Results: 143.458
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 4In Stock
Min.: 1
Mult.: 1

IUGH Circuit Breaker Hydraulic-Magnetic 20 A 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
IUGN Circuit Breaker 30 A 3 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
LEG Circuit Breaker 16 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
LEL/LML Circuit Breaker Hydraulic-Magnetic 80 A 1 Pole Handle Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1

214 Circuit Breaker Hydraulic-Magnetic 3 A 240 VAC, 415 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated

AIRPAX Circuit Breakers Cir Brkr,HydMag 13In Stock
Min.: 1
Mult.: 1

Thermal Circuit Breaker Thermal 15 A 250 VAC 32 VDC 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated Bulk
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 3In Stock
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal 10 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Siemens Circuit Breakers CIRCUIT-BREAKER SCREW CONNECTION 0.32A 1In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breaker Motor Protection 320 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MCSW 3VA11 3P 100A BOX 2In Stock
Min.: 1
Mult.: 1
3VA Circuit Breaker Switch Disconnector 100 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Circuit Breakers BRKR 3VA51 1P 60A 25KA FTFM 1In Stock
Min.: 1
Mult.: 1
3VA Circuit Breaker System Protection 60 A 415 VAC 125 VDC 1 Pole Paddle - 25 C + 70 C Non-Illuminated
Square D Circuit Breakers Mini circuit breaker, QO, 30A, 2 pole, 120/240VAC, 10kA, bolt on mount, AC shunt, ring terminals 2In Stock
Min.: 1
Mult.: 1
QOB Circuit Breaker Miniature 30 A 120 VAC, 240 VAC 2 Pole Toggle Non-Illuminated
IDEC Circuit Breakers NRPS Crkt Brkr PCB 5Amp 30In Stock
Min.: 1
Mult.: 1

Current Trip 5 A - 10 C + 50 C
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 15 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 2In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breaker Thermal 12 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 17In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 3In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 68In Stock
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 800 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 14In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, T1, 1NC AUX INT and ON, 1.5A 1In Stock
Min.: 1
Mult.: 1

2210-S2 Thermal Circuit Breaker Thermal-Magnetic Toggle

E-T-A Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,F2, 1NO AUX, 16A 4In Stock
Min.: 1
Mult.: 1

2210-T2 Thermal Circuit Breaker Thermal-Magnetic Toggle
E-T-A Circuit Breakers Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T220-K0M1-H231-10A94 5In Stock
Min.: 1
Mult.: 1

2210-T2 Thermal Circuit Breaker Thermal-Magnetic Toggle
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 9In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breaker Overcurrent Protection 250 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 508, 1P, DM, 24VDC, RE, SF, ATX, 0.5A 1In Stock
Min.: 1
Mult.: 1
ESX10-T-E Circuit Breaker Electronic 500 mA 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 21In Stock
Min.: 1
Mult.: 1

1140 Miniature Circuit Breaker Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Thermal circuit breaker, with controlled self-resetting mechanism, specially suited to installation in inaccessible locations. Under overload conditions the circuit breaker contacts will open to protect the load circuit. A low current 5In Stock
Min.: 1
Mult.: 1

1160 Thermal Circuit Breaker Self-Resettling 15 A 12 VDC 1 Pole - 30 C + 60 C Non-Illuminated