Multi-Colour LEDs

Results: 1.783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs Red/Grn 900/320mcd 630/574nm 15deg 25.570In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT Side Looker Red, Green 630 nm, 570 nm 15 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 1.9 mm Dome Water Clear
Kingbright Multi-Colour LEDs Red Green 625 568nm Diffused 50 30mcd 10.712In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Green 617 nm, 568 nm 60 deg 20 mA 2 V, 2.2 V 62.5 mW Colorless 3 mm Dome Diffused
Kingbright Multi-Colour LEDs Grn Yellow 568 588nm Diffused 35 20mcd 18.384In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Yellow, Green 588 nm, 568 nm 60 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 3 mm Dome Diffused
Kingbright Multi-Colour LEDs 5MM RGB LED 4.358In Stock
Min.: 1
Mult.: 1

RGB LEDs Through Hole T-1 3/4 (5 mm) RGB 625 nm, 525 nm, 470 nm 50 deg 20 mA 2.2 V, 3.3 V, 3.3 V 84 mW, 102.5 mW, 120 mW Colorless 5 mm Dome Water Clear
Kingbright Multi-Colour LEDs 5MM RGB LED 5.921In Stock
Min.: 1
Mult.: 1

RGB LEDs Through Hole T-1 3/4 (5 mm) RGB 625 nm, 525 nm, 470 nm 60 deg 20 mA 2.2 V, 3.3 V, 3.3 V 84 mW, 102.5 mW, 120 mW Colorless 5 mm Dome Diffused
Kingbright Multi-Colour LEDs RGB 630/525/465nm 750/420/750mcd 60Deg 3.641In Stock
3.500Expected 31/03/2026
Min.: 1
Mult.: 1

RGB LEDs Through Hole T-1 3/4 (5 mm) RGB 630 nm, 525 nm, 465 nm 50 deg 20 mA 1.9 V, 3.3 V, 3.3 V 75 mW, 102.5 mW, 120 mW Colorless 5 mm Dome Clear
Kingbright Multi-Colour LEDs 5MM FULL COLOR LED 8.397In Stock
Min.: 1
Mult.: 1

RGB LEDs Through Hole T-1 3/4 (5 mm) RGB 630 nm, 525 nm, 465 nm 60 deg 20 mA 1.9 V, 3.3 V, 3.3 V 75 mW, 102.5 mW, 120 mW Colorless 5 mm Dome Diffused
Kingbright Multi-Colour LEDs RED/GREEN DIFFUSED 3-LEAD 24.446In Stock
39.000Expected 06/04/2026
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Green 627 nm, 565 nm 30 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 5 mm Round Diffused
VCC Multi-Colour LEDs RED/GRN 1.7V/2.1V 2.654In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 660 nm, 565 nm 20 mA 1.7 V, 2.1 V 100 mW, 105 mW Colorless 2.7 mm x 2 mm Rectangular Clear
Broadcom / Avago Multi-Colour LEDs PLCC4,T/Mt,BS/WF Silicone RGB 74.502In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs PLCC6,T/MT SILICONE RGB 24.289In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 529 nm, 475 nm 110 deg 20 mA 2.1 V, 3.1 V, 3.1 V 90 mW, 90 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs PLCC6,T/MT SILICONE RGB 21.288In Stock
52.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 529 nm, 469 nm 120 deg 20 mA 2.1 V, 3.1 V, 3.1 V 90 mW, 90 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs Amber Epoxy Lens 590nm 220mcd 25.113In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-2 Amber, Yellow 590 nm 120 deg 20 mA 1.9 V 62.5 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Multi-Colour LEDs RGB Tri-Color 26.507In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT Red, Yellow-Green, Blue 626 nm, 572 nm, 470 nm 120 deg, 125 deg, 125 deg 20 mA 1.9 V, 2 V, 3.4 V 48 mW, 52 mW, 78 mW Colorless 2.1 mm x 1 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs RGB Tri-Color 15.024In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT RGB 626 nm, 525 nm, 470 nm 120 deg, 125 deg, 125 deg 20 mA 1.9 V, 3.4 V, 3.4 V 48 mW, 78 mW, 78 mW Colorless 2.1 mm x 1 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Chip Triclr Top Mt RGB 9.716In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 622 nm, 528 nm, 471 nm 137 deg, 140 deg, 140 deg 10 mA, 5 mA, 5 mA 2.2 V, 3.3 V, 3.3 V 22 mW, 33 mW, 33 mW Colorless 1.05 mm x 1.05 mm Square Clear
Broadcom / Avago Multi-Colour LEDs Grn/HER Bi-Color 41.295In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 626 nm, 572 nm 170 deg 20 mA 2.1 V, 2.2 V 65 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Grn/Yel Bi-Color 26.105In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Green 586 nm, 572 nm 120 deg 20 mA 2.1 V, 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Dialight Multi-Colour LEDs Grn/Yel, 571/589nm 35/75mcd, 20mA 2.432In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Yellow, Green 589 nm, 571 nm 130 deg, 130 deg 20 mA, 20 mA 2 V, 2 V 75 mW Colorless 3 mm x 2 mm Semitube Non-Diffused
Dialight Multi-Colour LEDs Red/Grn, 631/571nm 55/45mcd, 20mA 7.216In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 631 nm, 571 nm 130 deg 20 mA 2 V, 2 V 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Water Clear
Dialight Multi-Colour LEDs SMD LED 3.765In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 630 nm, 520 nm 120 deg, 120 deg 20 mA, 20 mA 2 V, 3.2 V Colorless 2.4 mm Round Flat Clear
Dialight Multi-Colour LEDs RedOrg/Green WC 150/50mcd 630/570nm 13.233In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red-Orange, Green 625 nm, 568 nm 160 deg 20 mA 1.8 V 48 mW, 68 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs RGB Water Clear 80/220/140mcd 3.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 635 nm, 525 nm, 470 nm 140 deg 20 mA 2 V, 3.2 V, 3.2 V 44 mW, 70 mW, 70 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear
Dialight Multi-Colour LEDs ROGB Water Clear 150/220/90mcd 5.230In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Tri-Color LEDs SMD/SMT 0606 (1616 metric) Red-Orange, Green, Blue 625 nm, 525 nm, 470 nm 140 deg 20 mA 2.2 V, 3 V, 3.2 V 44 mW, 70 mW, 70 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs YGB Water Clear 150/300/140mcd 6.923In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Tri-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Green, Blue 590 nm, 525 nm, 475 nm 140 deg 20 mA 2.2 V, 3.2 V, 3.2 V 48 mW, 70 mW, 70 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear