Multi-Colour LEDs

Results: 1.783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Inolux Multi-Colour LEDs RGB LED 19.493In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0603 (1608 metric) RGB 622 nm, 527 nm, 470 nm 120 deg 5 mA 1.9 V, 2.8 V, 2.8 V 65 mW, 90 mW, 90 mW Colorless 1.2 mm x 0.5 mm Rectangular Clear
Inolux Multi-Colour LEDs RGB LED 19.373In Stock
40.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 630 nm, 530 nm, 471 nm 120 deg 20 mA 2.2 V, 3.2 V, 3.2 V 75 mW, 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
Inolux Multi-Colour LEDs RGB LED 19.236In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 620 nm, 525 nm, 470 nm 120 deg 5 mA 1.8 V, 2.8 V, 2.8 V 60 mW, 90 mW, 90 mW Colorless 1.15 mm x 1.6 mm Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs RGB 625/527/470nm 700/1250/360mcd 1105 17.785In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 1105 (29135 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.2 V 300 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs RECOMMENDED ALT 755-SML-522MU8WT86 10.537In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Yellow-Green 660 nm, 570 nm 20 mA 2.2 V, 2 V 60 mW Colorless 2.3 mm x 2.1 mm Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs CHIP LED, DUAL COLOR GRN/RED 11.128In Stock
20.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bi-Color LEDs SMD/SMT 0404 (1010 metric) Red, Yellow-Green 620 nm, 572 nm 20 mA 2.1 V, 2.2 V 52 mW Milky White 1 mm x 0.6 mm Rectangular Diffused
Vishay Semiconductors Multi-Colour LEDs Green/Red Non-Diff 6.0mcd(max)@10mA 10.638In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Bi-Color LEDs SMD/SMT PLCC-3 Red, Green 620 nm, 571 nm 120 deg 10 mA 2.4 V 100 mW Colorless 2.4 mm Round Flat Non-Diffused
Luminus Devices Multi-Colour LEDs RGB + White LED SMD , SBM-40 Series 889In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 623 nm, 525 nm, 454 nm, 6500 K 90 lm, 210 lm, 210 lm, 1000 mW 1 A 3.6 V, 3.9 V, 3.9 V, 3.9 V Colorless Square Clear
Luminus Devices Multi-Colour LEDs 287In Stock
Min.: 1
Mult.: 1

RGBW LEDs Colorless
Luminus Devices Multi-Colour LEDs 734In Stock
Min.: 1
Mult.: 1

RGBW LEDs Colorless
Cree LED Multi-Colour LEDs RGB SMD 12.113In Stock
Min.: 1
Mult.: 1
Reel: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 30.295In Stock
Min.: 1
Mult.: 1
Reel: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 9.831In Stock
21.600Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 11.795In Stock
19.500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 13.537In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 2.339In Stock
12.000Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 8.065In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-4 17.936In Stock
25.500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB SMD 8.350In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 477.5 nm, 537.5 nm, 624 nm 120 deg 20 mA, 15 mA, 15 mA 2 V, 3.2 V, 3.2 V 80 mW, 80 mW, 91 mW Colorless 2.4 mm Round Flat Clear
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-4 42.197In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless

Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 26.603In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 9.604In Stock
Min.: 1
Mult.: 1
Reel: 2.800

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB SMD 28.389In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 15 mA, 10 mA, 10 mA 2.1 V, 2.7 V, 3 V 119 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 27.868In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 15 mA, 10 mA, 10 mA 2.1 V, 2.7 V, 3 V 119 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 12.870In Stock
Min.: 1
Mult.: 1
Reel: 6.500

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 15 mA, 10 mA, 10 mA 2.1 V, 3 V, 3 V 76 mW, 130 mW, 133 mW Colorless Square Clear