LED Drivers Power Supplies

Results: 3.202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 120W 48V 2.5A 90-305VAC IP67 Rated
36In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 153.6W 48V 3.2A 90-305VAC IP67 Rated
41In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 153.6W 48V 3.2A 90-305VAC IP65 Rated
52In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 60W 24V 2.5A IP67 W/Cable
61In Stock
Min.: 1
Mult.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 36V 2.3A 82.8W IP67 OCP adj in pot
78In Stock
Min.: 1
Mult.: 1

CV + CC 2.3 A 36 VDC 82.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 150W 12V 10A CV IP67 LED PS
84In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 10 A 12 VDC 150 W 180 VAC to 305 VAC, 254 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPV-150 IP67
ERP LED Power Supplies 29.4W 28-42V CC Dim 350-700mA Trmnl Blck
87In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB30 IP20
RECOM Power LED Power Supplies CONV AC/DC0.35AOUT 110-240VIN 3-12VOUT 197In Stock
110Expected 13/03/2026
Min.: 1
Mult.: 1

CV + CC 350 mA 3 VDC to 15 VDC 4.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 3-6VOUT 297In Stock
Min.: 1
Mult.: 1

CV + CC 700 mA 3 VDC to 6 VDC 3.15 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED Power Supplies 4.2W 230Vin 3-12Vout 350mA 775In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 3 VDC to 12 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 224In Stock
117Expected 27/02/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 688In Stock
468Expected 06/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output Through Hole 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 702In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 60.3W 180-295VinDALI 500-1400mA slct curr
41In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 90 VDC 60.3 W 180 VAC to 295 VAC With Dimming 6 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-60DA
MEAN WELL ELG-150-C500B-3Y
MEAN WELL LED Power Supplies O/P +150-300V500mA
51In Stock
Min.: 1
Mult.: 1

ELG-150-C
MEAN WELL LED Power Supplies I/P 180-277Vac O/P 500-1050mA
12In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 500 mA to 1.05 A 20 VDC to 50 VDC 40 W 180 VAC to 277 VAC, 260 VDC to 390 VDC With Dimming 2 Output Screw 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial LCM-40TW
MEAN WELL LED Power Supplies 144W 120-305VAC 8.4-12V 12A CV + CC
44In Stock
Min.: 1
Mult.: 1

CV + CC 12 A 12 VDC 144 W 120 VAC to 305 VAC, 170 VDC to 431 VDC Without Dimming 1 Output Desktop 330 mm (12.992 in) 35 mm (1.378 in) 22 mm (0.866 in) Industrial PFC SLD-150
MEAN WELL LED Power Supplies 151.2W 120-305VAC 24-56V 2680-4170mA CP
5In Stock
6Expected 24/02/2026
Min.: 1
Mult.: 1

Constant Power (CP) 2.68 A to 4.17 A 24 VDC to 56 VDC 151.2 W 120 VAC to 305 VAC, 170 VDC to 431 VDC Without Dimming 1 Output Desktop 330 mm (12.992 in) 35 mm (1.378 in) 22 mm (0.866 in) Industrial PFC SLD-150
MEAN WELL LED Power Supplies 100W 27-56V 1750-2780mA CP DALI-2 IP67
23In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 2.1 A 60 VDC 100 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial XLG-100-DA2 IP67
MEAN WELL LED Power Supplies 100W 71-142V 700-1050mA CP DALI-2 IP67
16In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 158 VDC 100 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial XLG-100-DA2 IP67
MEAN WELL LED Power Supplies 150W 27-56V 2680-4170mA CP DALI-2 IP67
11In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 2.8 A 65 VDC 150 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-150-DA2 IP67
MEAN WELL LED Power Supplies 150W 120-214V 700-1050mA CP DALI-2 IP67
8In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 240 VDC 150 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-150-DA2 IP67
MEAN WELL LED Power Supplies 150W 60-107V 1400-2100mA CP DALI-2 IP67
22In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 120 VDC 150 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-150-DA2 IP67
MEAN WELL LED Power Supplies 200W 27-56V 3500-5550mA CP DALI-2 IP67
12In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 3.5 A 65 VDC 200 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-200-DA2 IP67
MEAN WELL LED Power Supplies 200W 142-285V 700-1050mA CP DALI-2 IP67
21In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 320 VDC 200 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-200-DA2 IP67