LED Drivers Power Supplies

Results: 3.202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 239.6W 27-56V 4280-6660mA CP DALI-2 IP67
17In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 4.9 A 65 VDC 240 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-240-DA2 IP67
MEAN WELL LED Power Supplies 239.4W 90-171V 1400-2100mA CP DALI-2 IP67
13In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 197 VDC 240 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-240-DA2 IP67
MEAN WELL LED Power Supplies 312W 30-56V 5570-7420mA CP DALI-2 IP67
13In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 5.6 A 65 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial XLG-320-DA2 IP67
MEAN WELL LED Power Supplies 315W 150-300V 1050-1400mA CP DALI-2 IP67
9In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 340 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial XLG-320-DA2 IP67
MEAN WELL LED Power Supplies 310.8W 74-148V 2100-2800mA CP DALI-2 IP67
6In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 2.8 A 180 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial XLG-320-DA2 IP67
MEAN WELL LED Power Supplies 50W 27-56V 900-1400mA CP DALI-2 IP67
15In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.05 A 60 VDC 50 W 90 VAC to 305 VAC With Dimming 1 Output Desktop 105 mm (4.134 in) 63 mm (2.48 in) 30 mm (1.181 in) Industrial XLG-50-DA2 IP67
MEAN WELL LED Power Supplies 50W 60-142V 350-750mA CP DALI-2 IP67
30In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 160 VDC 50 W 90 VAC to 305 VAC With Dimming 1 Output Desktop 105 mm (4.134 in) 63 mm (2.48 in) 30 mm (1.181 in) Industrial XLG-50-DA2 IP67
MEAN WELL LED Power Supplies 74.9W 53-107V 350-1050mA CP DALI-2 IP67
9In Stock
22Expected 18/05/2026
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 60 VDC 75 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial XLG-75-DA2 IP67
MEAN WELL LED Power Supplies 34.7W 11-33V 1050mA CC LED PS
209In Stock
144Expected 11/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 11 VDC to 33 VDC 34.7 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-35 IP42
MEAN WELL LED Power Supplies 7.7W 17V 700mA CC LED PS
535In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 6 VDC to 11 VDC 7.7 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23 mm (0.906 in) Industrial APC-8 IP42
MEAN WELL LED Power Supplies 12W 12V 1A 90-264VAC Constant V
462In Stock
600Expected 26/06/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 1 A 12 VDC 12 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APV-12 IP42
MEAN WELL LED Power Supplies 25.2W 12V 2.1A CV LED PS
333In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.1 A 12 VDC 25.2 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-25 IP42
MEAN WELL LED Power Supplies 36W 24V 1.5A CV LED PS
287In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.5 A 24 VDC 36 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-35 IP42
MEAN WELL LED Power Supplies 4 Channel 90-305Vin Signal Converter
76In Stock
Min.: 1
Mult.: 1

90 VAC to 305 VAC With Dimming 4 Output Chassis Mount 165 mm (6.496 in) 46 mm (1.811 in) 23 mm (0.906 in) Industrial DAP-04 IP20
MEAN WELL LED Power Supplies 3.84W 16V 240mA DIN DALI Bus PowerSupply
93In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 240 mA 16 VDC 3.84 W 90 VAC to 264 VAC, 120 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 90 mm (3.543 in) 35 mm (1.378 in) 54.5 mm (2.146 in) Industrial DLP-04
MEAN WELL LED Power Supplies 300W 24V 6.25-12.5A CC/CV IoVo Adj W/Pot
31In Stock
81On Order
Min.: 1
Mult.: 1

CV + CC 12.5 A 24 VDC 300 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial ELG-300 IP67
MEAN WELL LED Power Supplies 48V3.13A150.2W CC+CV IP65 Io/Vo Adj W/Pot
119In Stock
Min.: 1
Mult.: 1

CV + CC 3.13 A 48 VDC 150.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP65
MEAN WELL LED Power Supplies 192W 12V 16A CC+CV IP67 3in1 Dimming
38In Stock
Min.: 1
Mult.: 1

CV + CC 16 A 12 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL LED Power Supplies 240W 48V 5A CC IP67 W/Cable
83In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 48 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 191 mm (7.52 in) 69 mm (2.717 in) Industrial HBG-240 IP67
MEAN WELL LED Power Supplies Mean Well
53In Stock
316On Order
Min.: 1
Mult.: 1

CV + CC 20 A 24 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 125 mm (4.921 in) 36.8 mm (1.449 in) Industrial HLG-480H IP67
MEAN WELL LED Power Supplies 480W 48V 10A Io/Vo fixed CV+CC
38In Stock
271Expected 04/03/2026
Min.: 1
Mult.: 1

CV + CC 10 A 48 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP67
MEAN WELL LED Power Supplies 480W 12V 40A IP65 Dimming CV+CC
36In Stock
60On Order
Min.: 1
Mult.: 1

CV + CC 40 A 6 VDC to 12 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 600W 24V 25A IP67 Dimming CV+CC
50In Stock
28Expected 25/05/2026
Min.: 1
Mult.: 1

CV + CC 25 A 12 VDC to 24 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 601.2W 36V 16.7A IP65 Dimming CV+CC
10In Stock
Min.: 1
Mult.: 1

CV + CC 16.7 A 18 VDC to 36 VDC 601.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 600W 48V 12.5A CC+CV Io Vo fixed
15In Stock
17Expected 08/04/2026
Min.: 1
Mult.: 1

CV + CC 12.5 A 40.8 VDC to 50.4 VDC 600 W 90 VAC to 264 VAC, 127 VDC to 373 VDC With Dimming 1 Output Chassis Mount 279.91 mm (11.02 in) 144.02 mm (5.67 in) 48.51 mm (1.91 in) Industrial HLG-600H IP67