LED Drivers Power Supplies

Results: 3.198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 60W 15V 4A IP64 Cable Adj
4In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-60H IP64
MEAN WELL LED Power Supplies 60W 24V 2.5A IP64 Cable Adj
5In Stock
Min.: 1
Mult.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-60H IP64
MEAN WELL LED Power Supplies 12V 5A 60W IP67 OCP adj cable
6In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP67
MEAN WELL LED Power Supplies 15V 5A 75W IP67 OCP adj in pot
3In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP67
MEAN WELL LED Power Supplies 20V 4A 80W IP67 OCP adj cable
18In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 20 VDC 80 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP67
MEAN WELL LED Power Supplies 36V 2.3A 82.8W IP64 OCP adj in pot
4In Stock
Min.: 1
Mult.: 1

CV + CC 2.3 A 36 VDC 82.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP64
MEAN WELL LED Power Supplies 36V 2.3A 82.8W IP67 OCP adj cable
3In Stock
Min.: 1
Mult.: 1

CV + CC 2.3 A 36 VDC 82.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP67
MEAN WELL LED Power Supplies 48V 1.7A 81.6W IP67 OCP adj in pot
5In Stock
Min.: 1
Mult.: 1

CV + CC 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP67
MEAN WELL LED Power Supplies 54V 1.5A 81W IP67 OCP adj in pot
4In Stock
Min.: 1
Mult.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP67
MEAN WELL LED Power Supplies 60.3W 180-295VinDALI 500-1400mA slct curr
36In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 90 VDC 60.3 W 180 VAC to 295 VAC With Dimming 6 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-60DA
MEAN WELL LED Power Supplies 60W 24V 2.5A DALI CV PWM LED Driver
56In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC IP67
MEAN WELL LED Power Supplies 90W 24V 3.75A DALI CV PWM LED Driver
5In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial IP67
Hatch Lighting LED Power Supplies 15W, 15-30Vdc 500mA Max, CC Tri-Dim Rectangular case with side leads 50In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 200 mA to 500 mA 15 VDC to 30 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 28 mm (1.102 in) Industrial Foundation
Hatch Lighting LED Power Supplies 15W 20-42Vdc 350mA Max, CC Tri-Dim Rectangular case with bottom feed leads 50In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 150 mA to 350 mA 20 VDC to 42 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 28 mm (1.102 in) Industrial Foundation
Hatch Lighting LED Power Supplies 15W 15-30Vdc 500mA Max, CC Tri-Dim Rectangular case with bottom feed leads 50In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 200 mA to 500 mA 15 VDC to 30 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 28 mm (1.102 in) Industrial Foundation
Hatch Lighting LED Power Supplies 30W 20-42Vdc 700mA Max, CC Tri-Dim Rectangular case with bottom feed leads 46In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 20 VDC to 42 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 28 mm (1.102 in) Industrial Foundation
Hatch Lighting LED Power Supplies 96In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 120 V to 277 V With Dimming 1 Output Chassis Mount 201.4 mm (7.929 in) 85 mm (3.346 in) 33.6 mm (1.323 in) Industrial
Hatch Lighting LED Power Supplies 148In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 4 A 24 VDC 96 W 120 V to 277 V With Dimming 1 Output Chassis Mount 209.6 mm (8.252 in) 104.1 mm (4.098 in) 39.7 mm (1.563 in) Industrial
MEAN WELL LED Power Supplies 9-30Vin 2-32Vout 500mA pin style
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 9 VDC to 30 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL LED Power Supplies 12.6W 9-36V 350mA Constant Current
155In Stock
120Expected 03/06/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 9 VDC to 36 VDC 12.6 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APC-12 IP42
MEAN WELL LED Power Supplies 12.6W 9-18V 700mA Constant Current
14In Stock
240Expected 13/05/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 9 VDC to 18 VDC 12.6 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APC-12 IP42


MEAN WELL LED Power Supplies 16.8W 12-48V 350mA Constant Current
10In Stock
360On Order
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 12 VDC to 48 VDC 16.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APC-16 IP42
MEAN WELL LED Power Supplies 16.8W 9-24V 700mA Constant Current
48In Stock
120Expected 03/06/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 9 VDC to 24 VDC 16.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APC-16 IP42
MEAN WELL LED Power Supplies 25.2W 9-24V 1050mA CC LED PS
12In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 9 VDC to 24 VDC 25.2 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-25 IP42
MEAN WELL LED Power Supplies 24.5W 25-70V 350mA CC LED PS
4In Stock
16Expected 22/04/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 25 VDC to 70 VDC 24.5 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-25 IP42