LED Drivers Power Supplies

Results: 3.198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 35W 25-70V 500mA CC LED PS
22In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 25 VDC to 70 VDC 35 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-35 IP42
MEAN WELL LED Power Supplies 35W 15-50V 700mA CC LED PS
22In Stock
72Expected 13/05/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 15 VDC to 50 VDC 35 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-35 IP42
MEAN WELL LED Power Supplies 8W 38V 250mA CC LED PS
102In Stock
105Expected 24/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 16 VDC to 32 VDC 8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23 mm (0.906 in) Industrial APC-8 IP42
MEAN WELL LED Power Supplies 8W 24V 500mA CC LED PS
200In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 25 VDC to 70 VDC 35 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23 mm (0.906 in) Industrial APC-8 IP42
MEAN WELL LED Power Supplies 12W 15V 0.8A 90-264VAC Constant V
13In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 800 mA 15 VDC 12 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APV-12 IP42
MEAN WELL LED Power Supplies 12W 24V 0.5A 90-264VAC Constant V
56In Stock
325Expected 03/04/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 500 mA 24 VDC 12 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APV-12 IP42
MEAN WELL LED Power Supplies 10W 5V 2A 90-264VAC Constant V
55In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2 A 5 VDC 10 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APV-12 IP42
MEAN WELL LED Power Supplies 15W 12V 1.25A 90-264VAC Constant V
179In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 12 VDC 15 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APV-16 IP42
MEAN WELL LED Power Supplies 15W 15V 1A 90-264VAC Constant V
25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 800 mA 15 VDC 15 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APV-16 IP42
MEAN WELL LED Power Supplies 16.08W 24V 0.67A 90-264VAC Constant V
130In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 500 mA 24 VDC 16.08 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APV-16 IP42
MEAN WELL LED Power Supplies 13W 5V 2.6A 90-264VAC Constant V
50In Stock
120Expected 13/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 2 A 5 VDC 13 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APV-16 IP42
MEAN WELL LED Power Supplies 25.2W 15V 1.68A CV LED PS
5In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.68 A 15 VDC 25.2 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-25 IP42
MEAN WELL LED Power Supplies 25.2W 24V 1.05A CV LED PS
32In Stock
144On Order
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.05 A 24 VDC 25.2 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-25 IP42
MEAN WELL LED Power Supplies 25.2W 36V 0.7A CV LED PS
26In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 700 mA 36 VDC 25.2 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-25 IP42
MEAN WELL LED Power Supplies 17.5W 5V 3.5A CV LED PS
24In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.5 A 5 VDC 17.5 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-25 IP42
MEAN WELL LED Power Supplies 36W 12V 3A CV LED PS
92In Stock
203Expected 25/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 3 A 12 VDC 36 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-35 IP42
MEAN WELL LED Power Supplies 36W 15V 2.4A CV LED PS
23In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.4 A 15 VDC 36 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-35 IP42
MEAN WELL LED Power Supplies 25W 5V 5A CV LED PS
72In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 5 VDC 25 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-35 IP42
MEAN WELL LED Power Supplies 7W 5V 1.4A CV LED PS
248In Stock
576Expected 13/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.4 A 5 VDC 7 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23.5 mm (0.925 in) Industrial APV-8 IP42
MEAN WELL LED Power Supplies
2In Stock
Min.: 1
Mult.: 1

90 VAC to 305 VAC With Dimming 4 Output Chassis Mount 165 mm (6.496 in) 46 mm (1.811 in) 23 mm (0.906 in) Industrial DAP-04-S01 IP20
MEAN WELL LED Power Supplies 3.84W 16V 240mA DALI Bus PowerSupply
3In Stock
3Expected 06/04/2026
Min.: 1
Mult.: 1

Constant Current (CC) 240 mA 16 VDC 3.84 W 90 VAC to 264 VAC, 120 VDC to 370 VDC Without Dimming 1 Output DIN Rail 145.034 mm (5.71 in) 37.846 mm (1.49 in) 22.098 mm (0.87 in) Industrial DLP-04
MEAN WELL LED Power Supplies O/P +24V4A
2In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 24 VDC 96 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-100-V IP67
MEAN WELL LED Power Supplies O/P +24V4A
1In Stock
Min.: 1
Mult.: 1

CV + CC 2 A to 4 A 21.6 VDC to 26.4 VDC 96 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-100-V-A IP65
MEAN WELL LED Power Supplies O/P +24V4A
3In Stock
Min.: 1
Mult.: 1

ELG-100
MEAN WELL LED Power Supplies 96W 24V 4A 3-wire in CC + CV IP67 Dimming
5In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 24 VDC 96 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 36.5 mm (1.437 in) Industrial ELG-100 IP67