LDO Voltage Regulators

Results: 31.219
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators Mil Enh Ultra Lo Noi se Hi PSRR 100mA 12.945In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 100 mA 1 Output Positive 250 uA 2.7 V 5.5 V Adjustable - 40 C + 125 C 38 mV TPS79101 Reel, Cut Tape, MouseReel

Diodes Incorporated LDO Voltage Regulators 150mA CMOS LDO 3.3V 149.540In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 3.3 V 150 mA 1 Output Positive 2.3 V 24 V 60 dB Fixed - 40 C + 85 C 360 mV AP2204R Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators Dual Low Drop Voltage Regulator 16.805In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-5 3.3 V, 5 V 350 mA, 430 mA 2 Output Positive 5 mA 4.5 V 42 V Fixed - 40 C + 170 C 300 mV AEC-Q100 TLE4476 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VLTG REG A 926- A 926-LM2936DTX50NOPB 17.639In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 5 V 50 mA 1 Output Positive 15 uA 4 V 40 V Fixed - 40 C + 125 C 200 mV LM2936 Tube
Texas Instruments LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VLTG REG A 926- A 926-LM2936HVMAX50NPB 26.477In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 15 uA 4 V 60 V Fixed - 40 C + 125 C 200 mV LM2936 Tube
Microchip Technology LDO Voltage Regulators #N/A 1.030In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 3.3 V 500 mA 1 Output 220 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Tube
Microchip Technology LDO Voltage Regulators #N/A 3.300In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT DFN-8 1 A 1 Output 220 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 500mA Low Dropout Voltage Regulator withSoft-Start Time Adjustment and Power-Good Function 2.443In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN-1212-6-GK 1 V to 4.8 V 500 mA 1 Output Positive 80 uA 1.4 V 5.5 V 70 dB, 75 dB Adjustable - 40 C + 85 C 540 mV Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators LDO Regulator with Eco function 1.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output 3.5 V 24 V 50 dB Fixed - 40 C + 105 C 550 mV R1155N Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators #N/A 3.300In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT DFN-8 3.3 V 500 mA 1 Output 220 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications 1.202In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT HSOP-6 10 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 125 C 600 mV AEC-Q100 R1524S-K Reel, Cut Tape
Nisshinbo LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications 1.270In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-5 6 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 125 C 600 mV AEC-Q100 R1524x-Q1 Reel, Cut Tape
Nisshinbo LDO Voltage Regulators LDO Regulator 3.270In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TO-252-5 800 mV 3 A 1 Output Positive 1.6 V 5.25 V 65 dB Fixed - 40 C + 85 C 910 mV RP108J Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Supply Current 150mA Voltage Regulator (LDO Regulator) 19.433In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SON1612-6 3.3 V 150 mA 1 Output Positive 1.7 V 6 V Fixed - 40 C + 85 C 250 mV R1180D Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators #N/A 1.166In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 1.8 V 500 mA 1 Output 220 uA 2.1 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Tube
ROHM Semiconductor LDO Voltage Regulators STANDARD CMOS VREG 3.1V 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 3.1 V 200 mA 1 Output Positive 1.7 V 6 V 70 dB Fixed - 40 C + 85 C 240 mV BU31TD3WG Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 400-mA low input an d output voltage ul 12.000In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT DSBGA-6 400 mA 1 Output Positive 17 uA 700 mV 2.2 V 90 dB Fixed - 40 C + 125 C 31 mV TPS7A15 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1ALowVin, VeryLow DO low noise,high PSSR 970In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-16 1 Output - 40 C + 125 C ADP1761 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output 150mA Fix ed(1.8V) Lo Quies 6.541In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 850 uA 2.2 V 16 V Fixed - 40 C + 125 C 280 mV LP2985 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low supply Current LDO Regulator 2.574In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-5 8 V 150 mA 1 Output Positive 4 V 36 V Fixed - 40 C + 105 C 200 mV R1514H Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Supply Current Voltage Regulator 7.857In Stock
Min.: 1
Mult.: 1
Reel: 9.000

SMD/SMT SON1408-3 1.8 V 65 mA 1 Output Positive 1.2 V 6 V Fixed - 40 C + 85 C 25 mV R1100D Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 1A 36V Input Low Supply Current LDO for Automotive Applications 1.419In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT HSOP-6J-6 2.5 V to 20 V 1 A 1 Output Positive 3.5 V 36 V Adjustable - 40 C + 125 C 1 V AEC-Q100 R1518J-K Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 300-mA ultra-low-noi se low-IQ low-dropo 6.686In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT DSBGA-4 800 mV to 5.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 95 dB Fixed - 40 C + 125 C 690 mV TPS7A20 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 200mA 1.3V, Fixed Output, High PSRR, High-Accuracy CMOS LDO Regulator 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SSON004X1010-4 1.3 V 200 mA 1 Output Positive 1.7 V 6 V 70 dB Fixed - 40 C + 85 C 600 mV Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 4.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 5 V 250 mA 1 Output Positive 1 mA 2.5 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel