LDO Voltage Regulators

Results: 31.208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, 7.310In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DDPAK-3 Adjustable 1.5 A 1 Output Positive 2.55 V 25 V 75 dB Adjustable 0 C + 150 C 1.3 V LT1086 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg 18.949In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-8 Adjustable 100 mA 1 Output Positive 40 uA 1.6 V 45 V 85 dB Adjustable - 40 C + 125 C 300 mV LT3060 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 24.504In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 0 V to 38.5 V 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Tube
onsemi LDO Voltage Regulators NCP711 WDFN6 3V3 55.754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WDFN-6 3.3 V 100 mA 1 Output Positive 1 uA 2.7 V 18 V Fixed - 40 C + 125 C 215 mV NCP711 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCV8711 TSOP-5 ADJ 44.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 1.2 V to 17 V 100 mA 1 Output Positive 1 uA 2.7 V 18 V Adjustable - 40 C + 125 C 215 mV AEC-Q100 NCV8711 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Enhanced-product 50 0-mA low-noise 2.876In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-6 800 mV to 5.5 V 500 mA 1 Output 400 uA 1.6 V 6.5 V 80 dB Fixed - 55 C + 125 C 170 mV LP5912 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators OUTPUT SUPERVISORY IC 3.522In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 5 V 50 mA 1 Output Positive 6 uA 5.6 V 45 V 60 dB Fixed - 40 C + 125 C 350 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 3.3V CMOS LDO Regulators for Automotive 5.147In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 3.3 V 300 mA 1 Output Positive 1.7 V 6 V 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LDO REGULATOR 150 MA 38 V LOW NOISE 2.801In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 1.2 V to 35 V 150 mA 1 Output Positive 48 uA 2.7 V 38 V 48 dB Adjustable - 40 C + 125 C 230 mV NCP731 Reel, Cut Tape

STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 418.957In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT DFN-8 Adjustable 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Adjustable - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 9.112In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 3 V 100 mA 1 Output Positive 10 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 300 mV LT1761 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 250mA, 4V to 80V L Drop uP Lin Reg 24.303In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DFN-12 1.24 V to 60 V 250 mA 1 Output Positive 40 uA 4 V 80 V 75 dB Adjustable - 40 C + 125 C 400 mV LT3012 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Ultra-Low Quiescent Crnt LDO VReg A 595- A 595-LM2936QMPX3.3NPB 34.750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-223-4 3.3 V 50 mA 1 Output Positive 15 uA 5.5 V 40 V Fixed - 40 C + 125 C 200 mV AEC-Q100 LM2936Q Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Mil Enh Cap-Free NMO S 400-mA LDO Reg 4.221In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 400 mA 1 Output Positive 1.7 V 5.5 V Fixed - 55 C + 125 C 75 mV TPS73633 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Mil Enh Ultra Lo Noi se Hi PSRR 200mA A A 595-TPS79301DBVRG4Q1 10.746In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 200 mA 1 Output Positive 220 uA 2.7 V 5.5 V Adjustable - 40 C + 125 C 112 mV TPS79301 Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators Point Reg SGL output 200mA 15V 3.3Vout 172.865In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-25-5 3.3 V 200 mA 1 Output Positive 550 uA 4.3 V 15 V 70 dB Fixed - 40 C + 85 C 130 mV TAR5SB Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators CMOS Liner Volt Reg with Enable, 1A 70.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-8 800 mV to 5 V 1 A 1 Output Positive 60 uA 2.2 V 5.5 V 27 dB Adjustable - 40 C + 125 C 200 mV AEC-Q100 NCV59800 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 500 MA LDO ULTRA-LOW 91.420In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WDFN-6 Adjustable 500 mA 1 Output Positive 13 uA 2.5 V 5.5 V 56 dB Adjustable - 40 C + 125 C 230 mV AEC-Q100 NCV8705 Reel, Cut Tape, MouseReel
Semtech LDO Voltage Regulators VLI/VLDO 3A REG W/ENABLE 80.049In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Adjustable 3 A 1 Output Positive 10 uA 1.45 V 5.5 V Adjustable - 40 C + 105 C 500 mV SC42 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output 100mA Fix ed Wide Vin Range 45.037In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-8 5 V 100 mA 1 Output Positive 75 uA 2 V 30 V Fixed - 40 C + 125 C 380 mV LP2951 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators 150mA ULDO REGULATOR 332.529In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-89-3 3.3 V 150 mA 1 Output Positive 3.3 V 40 V 60 dB Fixed - 40 C + 125 C 1 V AP7381 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 150V 100MA VHV LDO ADJ H 25.209In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 1.23 V to 15 V 100 mA 1 Output Positive 25 uA 6 V 150 V 56 dB Adjustable - 40 C + 125 C 4.7 V NCP781 Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator 65.706In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 2.1 V 120 mA 1 Output Positive 1 uA 1.8 V 6 V Fixed - 40 C + 85 C 350 mV Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 53.690In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 3.3 V 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Fixed - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.5 A Low Dropout Linear Regulator with Programmable Soft-Start 40.857In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT DFN-10 800 mV to 3.6 V 1.5 A 1 Output Positive 800 mV 5.5 V 70 dB Adjustable - 40 C + 125 C 65 mV AEC-Q100 LD59150 Reel, Cut Tape, MouseReel