Linear Voltage Regulators

Results: 1.889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator 1.773In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Linear Voltage Regulators Automotive Micropower Linear Regulators 554In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX6771 SMD/SMT TDFN-EP-8 1 Output Positive 5 V, 1.8 V to 11 V 100 mA Adjustable, Fixed 4 V 72 V - 40 C + 125 C 31 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 8 1.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LM78L SMD/SMT uSMD 1 Output Positive 9 V 100 mA Fixed 6.7 V 30 V - 40 C + 85 C 5.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 10.011In Stock
Min.: 1
Mult.: 1

L79L Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V 0 C + 125 C 6 mA Bulk
Nisshinbo Linear Voltage Regulators 15V .1A 3 Terminal 2.480In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 85 C 2.2 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 2.85 Vout 2.659In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP150 SMD/SMT WLCSP-4 1 Output 150 mA 2.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Single Suppy 300mA LDO with a low VIN 1.027In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP172 SMD/SMT WLCSP-4 1 Output Positive 1.26 V 300 mA Fixed 1.6 V 3.6 V - 40 C + 85 C 170 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 601In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP3335 SMD/SMT MSOP-8 1 Output Positive 2.5 V 500 mA Fixed 2.6 V 12 V - 40 C + 85 C 80 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 583In Stock
Min.: 1
Mult.: 1
Reel: 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 3 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Neg V oltage Regulator AL ALT 595-MC79L05ACD 1.981In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Fixed 5V Pos Vltg Reg ALT 595 ALT 595-TL780-05CKTTR 810In Stock
Min.: 1
Mult.: 1
Reel: 500

TL780 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1.5 A Fixed 7 V 25 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACLPR 1.987In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator 414In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA Tube

Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 2.456In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX15006A SMD/SMT SOIC-8 1 Output Positive 3.3 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 402In Stock
Min.: 1
Mult.: 1

MAX15007C SMD/SMT TDFN-EP-6 1 Output Positive 1.8 V to 10 V 50 mA Adjustable 4 V 40 V - 40 C + 125 C 93 uA AEC-Q100 Tube

Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer 312In Stock
Min.: 1
Mult.: 1

MAX5023 SMD/SMT SOIC-8 1 Output Positive 3.3 V 150 mA Fixed 6.5 V 65 V - 40 C + 125 C 2 mA Tube
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 13.942In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 8 V 100 mA Fixed 10 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Positive 13.008In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 17 V 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.1A Positive 8.252In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 24 V 100 mA Fixed 26 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 2.8Vout 1.673In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP150 SMD/SMT WLCSP-4 1 Output Positive 2.8 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 999999999 1.2Vout w/ QOD 1.223In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 1.2 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 1.8Vout w/ QOD 1.852In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 1.8 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 2.5V 438In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP7102 SMD/SMT SOIC-8 1 Output Positive 2.5 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3P 1.5A Fixed 8V Pos Vltg Reg A 595-TLV7 A 595-TLV76708DGNR 920In Stock
Min.: 1
Mult.: 1
Reel: 500

UA78 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 8 V 1.5 A Fixed 10.5 V 25 V 0 C + 125 C 8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 6.0V 100mA A 595-UA7 8L06ACLPR A 595-UA7 A 595-UA78L06ACLPR 1.413In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 6.2 V 100 mA Fixed 8.5 V 20 V 0 C + 125 C 6 mA Bulk