Linear Voltage Regulators

Results: 1.889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator A A 595-UA78L15ACDR 1.731In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V 0 C + 125 C 6.5 mA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators High-Voltage, Micropower, Single/Dual Li 735In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX6793 SMD/SMT TQFN-EP-20 2 Output Positive 3.3 V, 1.8 V to 11 V 150 mA Adjustable, Fixed 5 V 72 V - 40 C + 125 C 68 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 3 3.248In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM78L Through Hole TO-92-3 1 Output Positive 15 V 100 mA Fixed 6.7 V 30 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 1.8V 1.177In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP7102 SMD/SMT SOIC-8 1 Output Positive 1.8 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 157In Stock
Min.: 1
Mult.: 1

LT1575 Through Hole PDIP-8 1 Output Positive 3.3 V 10 A Fixed 5 V 22 V 0 C + 70 C 12 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 4.926In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Ammo Pack
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 923In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 6 mA Bulk
Microchip Technology Linear Voltage Regulators 100V 50mA Adj 3-term 1.060In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1 Output Positive Adjustable 100 mA Adjustable 13.2 V 100 V - 40 C + 85 C Bulk
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 435In Stock
Min.: 1
Mult.: 1

MAX15006A SMD/SMT TDFN-6 1 Output Positive 3.3 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 1.312In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX15006A SMD/SMT TDFN-EP-6 1 Output Positive 3.3 V 50 mA Fixed 4 V 40 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 449In Stock
Min.: 1
Mult.: 1

MAX15007A SMD/SMT SOIC-8 1 Output Positive 3.3 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 93 uA Tube

Analog Devices / Maxim Integrated Linear Voltage Regulators Automotive Micropower Linear Regulators 1.923In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX6765 SMD/SMT TDFN-6 3.3 V 100 mA Fixed 72 V 72 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Linear Voltage Regulators Automotive Micropower Linear Regulators 2.831In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX6769 SMD/SMT TDFN-8 1 Output Positive 3.3 V, 1.8 V to 11 V 100 mA Adjustable, Fixed 72 V 72 V - 40 C + 125 C 31 uA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 7.492In Stock
Min.: 1
Mult.: 1

L78L Through Hole TO-92-3 1 Output Positive 9 V 100 mA Fixed 11 V 30 V - 40 C + 125 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 13.101In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SO 1 Output Positive 12 V 100 mA Fixed 14 V 35 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.5A Positive 4.827In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 24 V 500 mA Fixed 26 V 40 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Negative 7.071In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L79L SMD/SMT SOIC-8 1 Output Negative - 15 V 100 mA Fixed - 17.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 1.464In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP121 SMD/SMT TSOT-23-5 1 Output Positive 1.5 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg 1.880In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM317L SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 15V 100mA Fixed Neg Voltage Regulator 3.141In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MC79L Through Hole TO-92-3 1 Output Negative - 15 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05AIDR 4.452In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-V 228In Stock
Min.: 1
Mult.: 1

ICL7663AC SMD/SMT SOIC-8 1 Output Positive 1.3 V to 16 V 40 mA Adjustable 1.5 V 16 V 0 C + 70 C 4 uA Tube
Texas Instruments Linear Voltage Regulators 100-mA 35-V linear v oltage regulator 3 2.014In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM340L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 10 V 35 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-15/NOPB 130In Stock
Min.: 1
Mult.: 1
No
LM140K Through Hole TO-3-2 1 Output Positive 15 V 1 A Fixed 17.7 V 35 V - 55 C + 125 C 6 mA Tray
Texas Instruments Linear Voltage Regulators 1.5A Fixed Output L inear Regulator 2-TO 100In Stock
Min.: 50
Mult.: 50
No
LM340 Through Hole TO-3-2 1 Output Positive 5 V 1.5 A Fixed 7.5 V 35 V 0 C + 125 C 6 mA Tray