Linear Voltage Regulators

Results: 1.920
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Analog Devices Linear Voltage Regulators 1.5A anyCAP LDO 1.308In Stock
Min.: 1
Mult.: 1
Reel: 500

ADP3339 SMD/SMT SOT-223-3 1 Output Positive 3.3 V 1.5 A Fixed 2.8 V 6 V - 40 C + 85 C 130 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators LOW DROPOUT LINEAR VOLTAGE REGULATOR 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP3367 SMD/SMT SOIC-8 1 Output 300 mA 2.5 V 16.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 1.612In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADP7102 SMD/SMT LFCSP-8 1 Output Positive Adjustable 300 mA Adjustable 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 1.8V 1.136In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADP7102 SMD/SMT LFCSP-8 1 Output Positive 1.8 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 00mA HV LDO 3.3V 1.151In Stock
1.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

ADP7102 SMD/SMT LFCSP-8 1 Output Positive 3.3 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 586In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP7102 SMD/SMT SOIC-8 1 Output Positive Adjustable 300 mA Adjustable 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator 675In Stock
1.200Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

ADP7182 SMD/SMT LFCSP-8 1 Output Negative - 5 V 200 mA Adjustable - 2.7 V - 28 V - 40 C + 125 C - 650 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5A Adjustable Output Linear Regulator / 21In Stock
Min.: 1
Mult.: 1
LM138 Through Hole TO-3-2 1 Output Positive 1.2 V to 32 V 5 A Adjustable 4.2 V 40 V - 55 C + 125 C Bulk
Texas Instruments Linear Voltage Regulators 5A Adjustable Output Linear Regulator / 26In Stock
Min.: 1
Mult.: 1
LM138 Through Hole TO-3-2 1 Output Positive 1.2 V to 32 V 5 A Adjustable 4.2 V 40 V - 55 C + 125 C Bulk
Texas Instruments Linear Voltage Regulators 3 T 1.5A Adj Pos V A 595-LM317DCYR A 595 A 595-LM317DCYR 9.676In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3 Term Adj. Pos. A 5 95-LM317DCY A 595-L A 595-LM317DCY 15.430In Stock
25.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317DCY ALT 595-LM317DCYR 12.330In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Term Adj. Pos. 8.203In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V - 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCD 19.966In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Reg 20.026In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LM317L SMD/SMT SOT-89-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Reg A 595-LM317LID A 595- A 595-LM317LID 38.251In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg A 595-LM317LILPR A 595-LM317LILPR 2.550In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V - 40 C + 125 C 1.5 mA Bulk
Texas Instruments Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg 3.215In Stock
26.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

LM317L SMD/SMT SOT-89-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 8Pin 100mA Adj Vltg Reg A 595-LM317LIPW A 595-LM317LIPW 6.551In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM317L SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-T .5A Adj Pos V A 595-LM317DCY A 595-L A 595-LM317DCY 3.723In Stock
Min.: 1
Mult.: 1

LM317M SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-Term Adj. Pos. A 5 95-LM317MDCY A 595- A 595-LM317MDCY 6.657In Stock
7.500Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

LM317M SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3A 5V Fixed Output L inear Regulator 2-T 150In Stock
Min.: 1
Mult.: 1

LM323 Through Hole TO-3-2 1 Output Positive 5 V 3 A Fixed 7.5 V 20 V 0 C + 125 C 12 mA Tray
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg 1.046In Stock
Min.: 1
Mult.: 1
Reel: 500

LM337 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5-A 30-V linear vo ltage regulator 4- A 595-LM7805MP/NOPB 19.397In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM7800 SMD/SMT SOT-223-4 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5-A 30-V linear vo ltage regulator 3- A 595-LM7805S/NOPB 2.392In Stock
Min.: 1
Mult.: 1
Reel: 500

LM7800 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 8 mA Reel, Cut Tape, MouseReel