Linear Voltage Regulators

Results: 1.889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 1.637In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX15006B SMD/SMT TDFN-EP-6 1 Output Positive 5 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 2.921In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX15006C SMD/SMT TDFN-EP-6 1 Output Positive 1.8 V to 10 V 50 mA Adjustable 4 V 40 V - 40 C + 125 C 90 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 2.650In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX15007C SMD/SMT TDFN-EP-6 1 Output Positive 1.8 V to 10 V 50 mA Adjustable 4 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators Low-Voltage DDR Linear Regulators 1.269In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX1510 SMD/SMT TDFN-EP-10 1 Output Positive 500 mV to 1.5 V 3 A Adjustable 1.1 V 3.6 V - 40 C + 85 C 700 uA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Linear Voltage Regulators High-Voltage, Low-Power Linear Regulator 3.755In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX1616 SMD/SMT SOT-23-5 1 Output Positive 1.24 V to 28 V 30 mA Adjustable 4 V 28 V - 40 C + 85 C 8 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators Low-Voltage DDR Linear Regulators 1.027In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX17510 SMD/SMT TDFN-10 1 Output Positive 500 mV to 1.5 V 3 A Adjustable 1.1 V 3.6 V - 40 C + 125 C 700 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators Low-Voltage DDR Linear Regulators 1.676In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX17510 TDFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 12 VRMS, Low-Noise, 500mA LDO Linear Regulator 2.098In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TDFN-CU-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 12 VRMS, Low-Noise, 500mA LDO Linear Regulator 4.925In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-CU-8 1 Output Positive 600 mV to 5.3 V 500 mA Adjustable 1.7 V 5.5 V - 40 C + 125 C 365 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 2A Automotive Low Noise LDO Linear Regul 2.158In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-14 1 Output Positive 600 mV to 5 V 2 A Adjustable 1.7 V 5.5 V - 40 C + 125 C 1.3 mA Tray

Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer 425In Stock
Min.: 1
Mult.: 1

MAX5024 SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6.5 V 65 V - 40 C + 125 C 2 mA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators Automotive Micropower Linear Regulators 594In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX6765 SMD/SMT TDFN-EP-6 1 Output Positive 5 V 100 mA Fixed 4 V 72 V - 40 C + 125 C 31 uA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators LINEAR VOLTAGE REGULATOR 6.402In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 210 uA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 1.0 LDO REGULATOR 25.724In Stock
Min.: 1
Mult.: 1
Reel: 4.000
LM1117I SMD/SMT SOT-223-3 1 Output Positive 1.25 V to 13.8 V 800 mA Adjustable 3.2 V 15 V - 40 C + 125 C 1.7 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 4.904In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 3.697In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 6.120In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 13.859In Stock
Min.: 1
Mult.: 1
Reel: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 60.463In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 57.280In Stock
89.598Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 10.833In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 8.366In Stock
12.500Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 19.923In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LM317M SMD/SMT SOT-223-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative 11.151In Stock
Min.: 1
Mult.: 1
Reel: 800

LM337 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 4.2 V - 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 5V 1A Positive 8.524In Stock
Min.: 1
Mult.: 1
Reel: 800

MC7805 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1 A Fixed 7 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel