Audio & Signal Transformers

Results: 4.603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers POE13F Flyback PoE 13uH 5.0 V 2.6 A 197In Stock
Min.: 1
Mult.: 1
Reel: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 17.2 mm 14.98 mm 8.51 mm POE13F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 127uH 24 V 0.54 A 32In Stock
350Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 24W 21uH 12V 6.3A 150In Stock
150Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE30P Flyback PoE 3uH 5.0 V 0.6 A 238In Stock
Min.: 1
Mult.: 1
Reel: 350

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 33.3uH 3.3V 3.5A 102In Stock
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers Flyback SMD/SMT 250 kHz 33.3 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 27.8uH 48V 3.7A 106In Stock
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 22.2uH 12V 4.7A 58In Stock
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:4 0.15-400 MHz 55In Stock
Min.: 1
Mult.: 1
Reel: 250

RF Transformers SMD/SMT 150 kHz to 400 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 217In Stock
500Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 35In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 66In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 150 kHz to 500 MHz 27 uH, 27 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers Y8848 For NCP1202 10uH 12 V .83 A 25In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 60 uH 2 kV - 40 C + 85 C NCP1200 Controller 27.9 mm x 27.9 mm x 24.1 mm 27.9 mm 27.9 mm 24.1 mm Y8848 Tray
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 308In Stock
Min.: 1
Mult.: 1
Reel: 500

TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 166In Stock
500Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 500

TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS 830In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TC8 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 65In Stock
Min.: 1
Mult.: 1
Reel: 500

TCM3 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TRNSFMR/ SURF MT/ 197In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 30 MHz to 3 GHz - 40 C + 85 C GU2939 2.54 mm 1.42 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1 17.424In Stock
Min.: 1
Mult.: 1
Reel: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2732 SMT Flyback For Si3401, Si3402 141In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 12.7 mm 10.5 mm 11 mm FA2732 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3460 for LT3751 500V 50A 144In Stock
480Expected 13/03/2026
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 50 kHz 2.5 uH 1.5 kV - 40 C + 125 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm GA3460 Tray
Coilcraft Audio Transformers / Signal Transformers HA3803 Flyback For TI TPS23753 74In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single TPS23753 PoE Interface and Converter Controller 17.2 mm 14.98 mm 8.51 mm HA3803 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA5889 12W 0.03Ohms For TPS55340 64In Stock
Min.: 1
Mult.: 1
Reel: 175

Flyback SMD/SMT 200 kHz 12 uH 1.5 kV - 40 C + 85 C Single TPS55340 DCDC Regulator 13.46 mm 13 mm 12.7 mm NA5889 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 23W 54uH 3.3V 3.2A 122In Stock
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers Flyback SMD/SMT 200 kHz 54 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 19.5 V 1.5 A 146In Stock
Min.: 1
Mult.: 1
Reel: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE70P Flyback 7uH 3.3 V 2.12 A 190In Stock
Min.: 1
Mult.: 1
Reel: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel