Audio & Signal Transformers

Results: 4.603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
EPCOS / TDK Audio Transformers / Signal Transformers V263 E6.3 SMD TRANSFORMER 855In Stock
Min.: 1
Mult.: 1
Reel: 900

8 mm 7 mm 5.7 mm B78304B Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-500MHz Center Tap Imp. Ratio 1:1 4.020In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.19 mm 2.69 mm 3.72 mm MABA Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers RJ45 10/100 Sngl 5000V Iso 2.335In Stock
Min.: 1
Mult.: 1

LAN Transformers 5 kV Single TDR110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 2.927In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers 1.298In Stock
Min.: 1
Mult.: 1
Reel: 240

SMD/SMT 300 kHz to 125 MHz - 40 C + 85 C Dual 27.81 mm 12.19 mm 7.24 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-120MHz 1:1 Imped. 75 ohm 1.854In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 100 C Single Broadband, CATV 4.21 mm 4.21 mm 2.7 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1000MHz IL 1.1dB Ctr Tap -40C +85C 3.422In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Baluns SMD/SMT 5 MHz to 1.218 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 275uH 10% 1:1 DCR=1.2Ohms AEC-Q200 1.316In Stock
Min.: 1
Mult.: 1
Reel: 175

Flyback SMD/SMT 2.25 kV - 40 C + 125 C Single 7.85 mm 7.25 mm 7 mm WA8478 AEC-Q200 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU PBC 209In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Single 1000 Base-T 17.53 mm 12.19 mm 5.72 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 29In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
iNRCORE Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade 154In Stock
Min.: 1
Mult.: 1
No
Tube
iNRCORE Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade 50In Stock
Min.: 1
Mult.: 1
No
Copperhead Tube
Pulse Electronics T1142NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 325In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Octal T1/E1/CEPT/ISDN-Pri 28.58 mm 16.26 mm 5.84 mm Tube
Pulse Electronics H5007ENL
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT,TU, NPB 295In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 0 C + 70 C Single 1000 Base-T 17.65 mm 12.2 mm 5.72 mm H5007 Tube
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT HAT RoHS 685In Stock
Min.: 1
Mult.: 1
Reel: 500

TCM1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 875In Stock
Min.: 1
Mult.: 1
Reel: 500

TCML1 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 1.339In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 1.180In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 590In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C 2 Channel T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.03-250 MHz 378In Stock
240Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 250

RF Transformers SMD/SMT 30 kHz to 250 MHz 95 uH, 95 uH 300 V - 40 C + 85 C Dual Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
HALO Electronics TG110-ESV01N6LF
HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 186In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.674In Stock
Min.: 1
Mult.: 1
Reel: 500

TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 659In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM4 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T3/DS3/E3/STS-1 SMD 1-Port 1:2 Gullwing 544In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 35 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 253In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube