Audio & Signal Transformers

Results: 4.605
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging


TE Connectivity / AMP Audio Transformers / Signal Transformers Disc. Eth. Mag. Quad Port SMT 265In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Quad 10/100 Base-T 31 mm 12.25 mm 7.24 mm
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 317In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 500 uH 3.2 kV - 40 C + 125 C Single Automotive 8.64 mm 8.38 mm 4.06 mm BMS AEC-Q200 Tube
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type 240In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 567 uH - 30 C + 120 C Single Switching Power Supplies 30.5 mm 26 mm 24 mm ECO Bulk
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 200KCT:1KCT 125In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 200 kOhms 1 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1 50 & 75 ohm 688In Stock
Min.: 1
Mult.: 1
Reel: 900

Transmission Line Transformers SMD/SMT 50 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 7.11 mm 6.35 mm 4.36 mm MABA Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD 181In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 800 mOhms 1.5 kV - 40 C + 85 C Quad T1/E1 SMD-40 27.94 mm 12.19 mm 5.08 mm SMD-T1 Tube


TE Connectivity Audio Transformers / Signal Transformers Disc. Eth. Mag. Single Port SMT 471In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Single 10/100 Base-T 12.7 mm 8.7 mm 6.2 mm
Bourns Audio Transformers / Signal Transformers HV ISO TRANSFORMER 215uH 30% 1.360In Stock
Min.: 1
Mult.: 1
Reel: 350

Isolated SMD/SMT 100 kHz 215 uH 4 kV - 40 C + 95 C Single Power Supplies 12.7 mm 10.6 mm 9 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1-650MHz Imp. 1:4 -40C +85C 2.885In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 1 MHz to 650 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled SM-138 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers MDL SGL 1000B 1:1 SMT TU PBC 85In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 1000 Base-T 15.113 mm 13.1572 mm 6.1214 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers MDL SIN 100D 1:1 TU 16Term Gull Wing SMD 131In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Dual 100 Base-TX 25.4 mm 12.827 mm 5.969 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer 165In Stock
Min.: 1
Mult.: 1
Reel: 300
No
LAN Transformers Module SMD/SMT - 40 C + 125 C Quad 13.89 mm 6.48 mm 10GBASE-T Reel, Cut Tape
iNRCORE Audio Transformers / Signal Transformers 1CT:1CT 0.2OHM PRI 0.2OHM SEC 27In Stock
Min.: 1
Mult.: 1
No
Copperhead Tube
HALO Electronics TGM-040P3LF
HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 8In Stock
544Expected 27/03/2026
Min.: 1
Mult.: 1

Isolation Transformers Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 29In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port 247In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1.5 kV - 40 C + 85 C Octal T1/E1/CEPT/ISDN-Pri 25.4 mm 10.8 mm 7.11 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Por 1.022In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX PoE SMT 12.7 mm 9.53 mm 6 mm Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 125In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 100 Base-TX 14.8082 mm 11.938 mm 4.572 mm 100B Tube


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 1.059In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Dual Port, 24pins, 1500Vac 395In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 100 Base-T SMD-24 17.5 mm 12.2 mm 5.95 mm LANxV Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 2:1 8.193In Stock
Min.: 1
Mult.: 1
Reel: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH 100 mV - 40 C + 120 C Single PowerLine - PLC Metering 11.46 mm 10.16 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Pulse Electronics PE-65728NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port 1.474In Stock
Min.: 1
Mult.: 1
Reel: 850

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single AUI Ethernet 0.495 in 0.28 in 0.2 in Reel, Cut Tape, MouseReel
Pulse Electronics TX1315NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por 303In Stock
Min.: 1
Mult.: 1
Reel: 500

ISDN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single T1//E1/CEPT/ISDN-Pri 7.62 mm 7 mm 6.35 mm Reel, Cut Tape
Pulse Electronics HX2305NL
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port 269In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-T PoE Tube
Pulse Electronics HM2106NLT
Pulse Electronics Audio Transformers / Signal Transformers XFMR,SGL,135UH, 1CT:1CT, 4.3KVDC,SMT,T&R NPB 458In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape