Audio & Signal Transformers

Results: 4.605
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics PE-65728NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port 1.474In Stock
Min.: 1
Mult.: 1
Reel: 850

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single AUI Ethernet 0.495 in 0.28 in 0.2 in Reel, Cut Tape, MouseReel
Pulse Electronics TX1315NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por 303In Stock
Min.: 1
Mult.: 1
Reel: 500

ISDN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single T1//E1/CEPT/ISDN-Pri 7.62 mm 7 mm 6.35 mm Reel, Cut Tape
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, line output, chassis mount, impedance ratio 600 to 600 25In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 680 Ohms 80 Ohms Single Designed with Bi-filar Windings Gives Low Distortion Levels and Good Output Levels 2.375 in 1.19 in 1.38 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Tube output transformer, single ended , 75W, primary 5000 ohms, 300 ma.
4In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Wire Lead 53 H 5 kOhms Tube Output Single Ended 111.3 mm 190.5 mm 133.4 mm 1627-1642 Series
Pulse Electronics HM2106NLT
Pulse Electronics Audio Transformers / Signal Transformers XFMR,SGL,135UH, 1CT:1CT, 4.3KVDC,SMT,T&R NPB 458In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape
Pulse Electronics PE-69011NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD CommonMode Choke 36uH .35Ohms 886In Stock
Min.: 1
Mult.: 1
Reel: 850

Telecom Transformers Module SMD/SMT 36 uH 500 V 0 C + 70 C Quad 12.7 mm 6.99 mm 5.08 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE .3Ohms 1-Port 462In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz 1.5 kV 0 C + 70 C Single 10 Base-T 12.7 mm 7.11 mm 5.97 mm Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-200MHz 4:1 Step Dn 75 ohm 1.572In Stock
Min.: 1
Mult.: 1
Reel: 900

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single Step Down 6.55 mm 4 mm 4.24 mm Reel, Cut Tape, MouseReel

Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms 877In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers Module SMD/SMT 500 kHz to 300 MHz - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 222In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 10G Base-T 28.45 mm 17.27 mm 11.18 mm Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 5-100MHz 75Ohm 1:1 SMD RF Xfmr 526In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT - 40 C + 85 C 1 Channel CX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port 207In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 18.16 mm 16 mm 6.6 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 140W 113In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad HD BaseT Application 18.16 mm 12.2 mm 6.6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port 192In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single Digital 0.475 in 0.46 in 0.34 in Tube
TE Connectivity / Holsworthy Audio Transformers / Signal Transformers Xfmr Prop EP13 TH RoHS C1306 707In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Through Hole 6.1 mH - 40 C + 85 C Single 13.97 mm x 13.97 mm x 12.7 mm 13.97 mm 13.97 mm 12.7 mm
MACOM Audio Transformers / Signal Transformers 616In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line 3.91 mm 3.85 mm 2.6 mm
MACOM Audio Transformers / Signal Transformers 5-200MHz Imp. 4:1 -40C +85C 1.534In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Baluns SMD/SMT 5 MHz to 200 MHz 50 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS 455In Stock
Min.: 1
Mult.: 1
Reel: 500

TC9 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 194In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX 17.78 mm 13.72 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 396In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 500 nH 700 mOhms 700 mOhms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 4.2Ohms 2-Port 137In Stock
Min.: 1
Mult.: 1
Reel: 200

ISDN Transformers Module SMD/SMT 2.4 Ohms 4.2 Ohms 2 kV 0 C + 70 C Dual ISDN S-Interface 24.13 mm 14.73 mm 7.37 mm Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 532In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HARTING Audio Transformers / Signal Transformers M12 TRANS 1000BASE-T X ANG W/O POE 30In Stock
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
MACOM Audio Transformers / Signal Transformers 6-1000MHz IL 3dB Impedance Ratio 1:4 734In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 6 MHz to 1 GHz 50 Ohms - 40 C + 85 C Single Transmission Line Step Up Flux Coupled 4.02 mm 3.81 mm 2.75 mm MABA Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS 423In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 4.6 GHz to 5.9 GHz - 55 C + 125 C Single 0402 (1005 metric) 1 mm 0.51 mm 0.38 mm TCO2 Reel, Cut Tape, MouseReel