Quectel Antennas

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 5G*1,RoHS&REACH Compliant 1.348In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 5G Antenna 617 MHz 6 GHz 2G/3G/4G/5G Rectangular 1 Band PCB Mount SMD/SMT 42 mm 7 mm 3 mm Reel
Quectel Antennas External, LTE Main & Div: 700-2700 MHz SMA Connector(M); Wi-Fi1&2: 2400-5850 MHz RP-SMA(M); GNSS: 1561 MHz/1575.42 MHz/1602 MHz SMA Connector(M),, 1M, Screw mount, F 120 43mm 76In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Cellular 700 MHz 5.85 GHz 4G/5G, Cellular (NBIoT, LTE) GNSS WiFi 50 Ohms - 40 C + 85 C 3 Band Screw Mount Connector SMA Male, RP-SMA Male 43 mm IP67, IP69K
Quectel Antennas Embedded, 1173, 1575, GNSS L1&L5 (passive), LDS, -, -, SMD, 30 5 5 5.207In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.173 GHz 1.575 GHz BEIDOU, Galileo, GPS Chip Ceramic 2 dBi 50 Ohms 2.5 - 45 C + 80 C 2 Band PCB Mount SMD/SMT 1.173 GHz, 1.575 GHz Cellular Radio, Wireless Applications 30 mm 5 mm 5 mm
Quectel Antennas Embedded, 1560-1605 ( when covered with a radome on LNA ground plane ), GNSS L1&B1&G1 (active), Ceramic, 42 +/-3, IPEX I, Cable Mounting, 18.4 18.4 8.86 800In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.605 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 2.5 dBic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF1 1.575 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 18.4 mm 18.4 mm 8.86 mm 50 mm RF1.13
Quectel Antennas External Antenna, GNSS/LTE,L=3M,GNSS (C, Blue) Cellular (D, Bordeaux Violet)
126In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas 700 MHz 2.69 GHz 4 dBi, 5 dBi 50 Ohms 3 - 40 C + 85 C Adhesive Mount IP66
Quectel Antennas Embedded with Cable, Active, 1559-1606, GNSS L1, Ceramic, 55 +/-3, IPEX ?, Cable Mounting, 25 25 8.25 210In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 0.47 dBi - 0.29 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 25 mm 25 mm 7.6 mm 55 mm RF1.13
Quectel Antennas 4G FPC Antenna+Cable (not recommended) 947In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX PCB Trace T-Bar Flex 5 dBi 50 Ohms 4.5 - 20 C + 80 C 2 Band Adhesive Mount Connector IPEX MHF1 868 MHz, 933 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Radio, Wireless Applications 87.17 mm 20 mm 100 mm RF1.13
Quectel Antennas Embedded,700-960 MHz,1710-2690 MHz,LTE(4G),FPC with cable,90mm,IPEX I, Adhesive,100 mm 18.7 mm 435In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 4G Antenna 700 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) Rectangular 4.32 dBi 50 Ohms 4.8 - 20 C + 70 C 2 Band Adhesive Mount Connector IPEX Wireless Applications 100 mm 18.7 mm 0.2 mm
Quectel Antennas External Antenna, Low Profile, 3in1, Multiple mount, 109.28 89 25.8mm, Combo, 4G*2+GNSS L1*1,1025mm, ALS302, SMA Male, LNA Gain 18 +/-3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&POPS Compliant 209In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 700 MHz 1.606 GHz 18 dB 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount 109.28 mm 89 mm 25.8 mm IP67 Bulk
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 35356+2828 4mm, Passive, GNSS L1&L5*1,RoHS&REACH Compliant 76In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Tray
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 45458+40404mm, Passive, GNSS L1&L5*1,RoHS&REACH Compliant 117In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Tray
Quectel Antennas External Antenna, Low Profile, Multiple mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP67, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant 114In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 62 mm 56 mm 22.6 mm IP67 Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Adhesive mount, 264.6 161.2 30.6mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALSR200, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, RoHS&REACH Compliant 94In Stock
Min.: 1
Mult.: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Adhesive Mount 264.6 mm 157.6 mm 30.5 mm IP67, IP69K RG405, RG174 Bulk
Quectel Antennas External Antenna, Low Profile, 5in1, Screw mount, 103.5 42.5mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, RG405, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant
129In Stock
Min.: 1
Mult.: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw Mount 42.5 mm IP67, IP69K RG405, RG174 Bulk
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 28 8 3mm, IFA, 4G*1,RoHS&REACH Compliant 3.816In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Quectel YFCA011AA
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 120 47mm, Dipole, 5G*1,150mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 158In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 410 MHz, 700 MHz, 1.4 GHz 470 MHz, 960 MHz, 6 GHz Adhesive Mount Connector IPEX Bulk
Quectel YFCA002HA
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 3020mm, Monopole, 4G*1,86.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant 14.045In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, SMA Male, LNA Gain 22+/-3dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant 19In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Modules LNA 600 MHz 6 GHz 4G/5G GNSS Module Active Module 50 Ohms 3.4 - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male 4G/5G 56 mm IP67, IP69K ALS302, RG174 Y Series Bulk
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 42 10 3mm, IFA, 4G*1,RoHS&REACH Compliant 2.430In Stock
Min.: 1
Mult.: 1
Reel: 1.600

Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 4G*1,RoHS&REACH Compliant 948In Stock
Min.: 1
Mult.: 1
Reel: 1.600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 700 MHz 2.69 GHz SMD/SMT 40 mm 7 mm 3 mm Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 25.00 7.00 3.00mm, IFA, 4G*1,RoHS&REACH Compliant 604In Stock
Min.: 1
Mult.: 1
Reel: 1.600

Reel, Cut Tape, MouseReel
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 25 7 3mm, IFA, 4G*1,RoHS&REACH Compliant 1.958In Stock
Min.: 1
Mult.: 1
Reel: 1.600

Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 5G*1,RoHS&REACH Compliant 1.081In Stock
Min.: 1
Mult.: 1
Reel: 900

Reel, Cut Tape
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 530.5mm, Passive, GNSS L1&L2&L5&E6*1,RoHS&REACH Compliant 2.501In Stock
Min.: 1
Mult.: 1
Reel: 6.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Reel, Cut Tape
Quectel Antennas External Antenna, Rubber, Terminal mount, 10.2 115.4mm, Monopole, 4G*1,SMA Male, IP66, RoHS Compliant 292In Stock
Min.: 1
Mult.: 1

Bulk