Quectel Antennas

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas External, LTE Main & Div: 700 2700 MHz; Wi-Fi: 2400 5850 MHz; GNSS: 1561 MHz/1575.42 MHz/1602 MHz, Main LTE&DIV LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1000, FME Female Connector , Screw, diameter 120 43 6In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Combo Antenna 700 MHz 5.85 GHz Cellular (NBIoT, LTE) GNSS WiFi 2.5 dBi, 3 dBi, 20 dBi 50 Ohms 2, 3, 4 - 20 C + 85 C 5 Band Screw Mount FME Female 1.55 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 4.275 GHz GNSS, LTE, Wi-Fi IP67
Quectel Antennas Embedded Antenna, Ceramic Patch + Cable, Screw mount, 59 59 16.2mm, Active, GNSS L1&L2&L5*1,100mm, RF1.13, IPEX MHF1, LNA Gain 17dB, RoHS&REACH Compliant 38In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.166 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS 0.97 dBi, 3.55 dBi, 17 dB 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector IPEX MHF1 1.17645 GHz, 1.57542 GHz 58.7 mm 58.7 mm 14.4 mm 1.13 mm Coax Tray
Quectel Antennas Embedded Antenna, Ceramic Patch, SMT mount, 18 18 4mm, Passive, GNSS L1*1,RoHS&REACH Compliant 1.605In Stock
Min.: 1
Mult.: 1
Reel: 600

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Reel, Cut Tape, MouseReel
Quectel Antennas External, 2400-2500 MHz, 5150-5850 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 195 13 91In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 0 dBi 50 Ohms 3 - 20 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 195 mm 37 mm 13 mm
Quectel Antennas Embedded, 690-960, 1710-2170, 2300-2690, LTE (4G) , FPC with cable, 30 +/-3 , U.FL Generation ?, Adhesive, 50 25 0.13 (not recommended) 584In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 6 dBi 50 Ohms 3 - 20 C + 80 C 3 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.13 mm 30 mm RF1.13
Quectel Antennas Embedded, 600-960, 1427.9-1495.9, 1710-2170, 2300-2700 , LTE (4G) , PCB with cable, 75 +/-3 , RF1, Adhesive, 50 25 0.85 (not recommended for new designs) 524In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GPS WiMAX UHF PCB Trace T-Bar 4.7 dBi 50 Ohms 5 - 40 C + 85 C 4 Band Adhesive Mount Connector RF Gen 1 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 1459 MHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.85 mm 75 mm RF1.37 Reel
Quectel Antennas Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 4 (with L86 logo )(not recommended) 988In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 18.4 mm 18.4 mm 4 mm
Quectel Antennas Embedded with Cable, Active, 1559-1606, GNSS L1, Ceramic, 55 +/-3, IPEX ?, Cable Mounting, 25 25 8.25 190In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 0.47 dBi - 0.29 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 25 mm 25 mm 7.6 mm 55 mm RF1.13
Quectel Antennas Embedded,GNSS,1575.42 +/-3 MHz; 1602 +/-3 MHz,18.4 mm 18.4 mm 4 mm,SMD 894In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.57542 GHz 1.602 GHz GNSS Square 1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Wireless Applications 18.4 mm 18.4 mm 4 mm
Quectel Antennas External, 700-960 MHz, 1710-2690 MHz, 3300-5000 MHz , 5G, Combining, 500 +/-30, SMA Male (center pin), Screw, F 120 43 9In Stock
Min.: 1
Mult.: 1
700 MHz 5 GHz 50 Ohms 4 - 20 C + 80 C SMA Male 4G/5G IP67
Quectel Antennas External, 698-960, 1710-2690 , LTE (4G), Monopole, 2000 +/-30, SMA Male, Magnetic, F 84 81.5 16 32In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module Dome 2.94 dBi 50 Ohms 3 - 20 C + 80 C 2 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHZ Cellular Radio, Wireless Applications 16 mm IP66 2 M RG174
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 4G*1,RoHS&REACH Compliant 2.944In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Chip Ceramic 5.5 dBi 50 Ohms 3 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Radio, Wireless Applications 40 mm 7 mm 3 mm Reel, Cut Tape, MouseReel
Quectel Antennas Embedded with Cable, Active, 1559-1606, GNSS L1, Ceramic, 50+/-3, IPEX ?, Cable Mounting, 25 25 6.5 854In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Quectel Antennas External, 824-960, 1710-2170 , 2G/3G/NB-IoT, Monopole, -, SMA Male (center pin) , Terminal, 52 F 10 (not recommended for new designs) 3In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Whip Stubby 3 dBi 50 Ohms 3.5 - 20 C + 80 C 2 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz, 933 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz Cellular Radio, Wireless Applications 52 mm
Quectel Antennas External Antenna, Low Profile, Adhesive mount, 116.5 21.7 5.6mm, Dipole, 5G*1,215mm, RG174, SMA Male, RoHS&REACH Compliant 15In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Module I-Bar 4 dBi 50 Ohms 2 - 20 C + 80 C 2 Band Adhesive Mount Connector SMA Male 868 MHz, 933 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Radio, Wireless Applications 116.5 mm 21.7 mm 5.6 mm 250 mm RG174 Bag
Quectel Antennas External Antenna, Whip, Terminal mount, 135 15.6 13mm, Monopole, LPWA/ISM*1,SMA Male, RoHS Compliant 52In Stock
Min.: 1
Mult.: 1
Bag
Quectel Antennas External, 690-960, 1710-2690 , LTE (4G), Monopole, 1500 +/-30, SMA Male (center pin) , Magnetic, 112 29.8 (not recommended) 260In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Quectel Antennas External, 700-2700, LTE (4G), Monopole, 3000 +/-50 (LMR100) , SMA Male (center pin) , Magnetic, 88 F 30 (not recommended) 98In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Quectel Antennas External, 2.4-2.5 GHz, 5.15-5.85 GHz, Wi-Fi (Bluetooth), Monople, -, SMA Male (center pin), Terminal, 52 +/-2 (not recommended for new designs) 241In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Stubby 3.85 dBi 50 Ohms 2.5, 3 - 20 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 52 mm
Quectel Antennas Embedded, 2.4-2.5 GHz, 5.15-5.85 GHz, Wi-Fi (Bluetooth), Monople, -, SMA Male (center pin), Terminal, 50 +/-2 (not recommended for new designs) 779In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Stubby Right Angle 1.8 dBi 50 Ohms 2, 3 - 20 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 50 mm
Quectel Antennas External, 700-5000 , 5G, Monopole, 1000, SMA Male (center pin) , Magnetic, 88 F 30, LMR100 27In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight with Base 1.8 dBi 50 Ohms 2.5 - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz, 3500 MHz, 4500 MHz, 5500 MHz Cellular Radio, Wireless Applications 88 mm 1 M LMR100
Quectel Antennas External Passive, 1559-1606, GNSS L1, Spiral, -, SMA Male (center pin), Terminal, 50 oe10 514In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz GNSS 3.16 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Screw Mount SMA Male GNSS IP64 Reel
Quectel Antennas GNSS Termianl Mount Antenna RA, SMA(M) 50 oe10 361In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Quectel Antennas External Antenna, Whip, Magnetic mount,30 82.2 mm, Monopole, WIFI*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 77In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 2.4 GHz 2.5 GHz Cellular (NBIoT, LTE) Whip Straight with Base 1.5 dBi 100 MHz 50 Ohms 2.0 - 20 C + 90 C 1 Band Magnetic Mount Connector SMA Male 2.45 GHz 77.4 mm RG174 Bag
Quectel Antennas External, 2400-2500 MHz, 5150-7150 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 109 x F 10 66In Stock
Min.: 1
Mult.: 1
Outdoor Antennas 2.4 GHz 7.15 GHz Bluetooth WiFi 6.6 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Screw Mount SMA Male Wi-Fi, Bluetooth IP55