Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 1.613In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 8 Circuit 4 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bus Transceiver 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State VHCT 5.4 ns SOIC-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit A 595-SNLVTH16245AD A 595-SNLVTH16245ADLR 21.185In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus A 595-SN75 ALS162DWR A 595-SN75ALS162DWR 4.311In Stock
Min.: 1
Mult.: 1

3-State ALS 20 ns SOIC-24 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245ADWR A 595-SN74LVC245ADWR 23.459In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers Octal GP Int Bus A 5 95-SN75160BDWR A 595-SN75160BDWR 10.064In Stock
Min.: 1
Mult.: 1

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus ALT 595-SN 75ALS160DW ALT 595-SN75ALS160DW 7.732In Stock
Min.: 1
Mult.: 1

3-State/Open Collector ALS 20 ns SOIC-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 27.064In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State FCT 4.6 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Pb-F VHS TSSOP 20 CMOS LOGIC IC 36.261In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHCT 8 Circuit 4.9 ns TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Low Voltage CMOS Logic IC Series 119.885In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LCX 8 Circuit 7 ns at 3.3 V TSSOP-20 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC Series 153.829In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHCT 8 Circuit 5.4 ns at 5 V TSSOP-20 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers CMOS logic IC series 64.073In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 1 Circuit 10 ns SOIC-20 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 248In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AHCT TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHC245PW/SOT360/TSSOP20 103.592In Stock
Min.: 1
Mult.: 1
Reel: 2.500

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT355-1 DUAL TRANSCVER 8-BIT 8.096In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

LVC TSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 18bit Reg Bus 1.708In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALVCH 2 Circuit 4.8 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Logic Oct al Inv Bus Xcvr 4.157In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 22 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvr 2.472In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 6.1 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit 1.924In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 2 Circuit 4.4 ns TSSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT646ADW A 595-SN74ABT646ADW 1.915In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 8 Circuit 5.1 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 4.027In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 8 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R A 595-SN74ALS640B A 595-SN74ALS640BDW 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALS 8 Circuit 11 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 461In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 11 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74HC652DW 3.030In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 265 ns SOIC-24 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 10-Bit FET Bus Switc h 3.779In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCHR 2 Circuit 5.7 ns TVSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel