Grommets & Bushings

Results: 2.766
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Type Panel Cutout Panel Thickness Inside Diameter For Use With Features Material Color Flammability Rating Packaging
Heyco Grommets & Bushings UB 1093 BLK 14.289In Stock
7.952Expected 25/02/2026
Min.: 1
Mult.: 1

Bushings Universal Bushing 27.8 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCUB 1093 BLACK 7.446In Stock
4.000Expected 25/02/2026
Min.: 1
Mult.: 1

Bushings Open/Closed Universal Bushing 20.6 mm Nylon Black
Heyco Grommets & Bushings SB 1093-14 BLK 5.595In Stock
Min.: 1
Mult.: 1

Bushings Snap Bushing 27.8 mm to 28.6 mm 3.2 mm 22.2 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 1093-15 BLK 20.086In Stock
Min.: 1
Mult.: 1

Bushings Snap Bushing 27.8 mm to 28.6 mm 3.2 mm 23.8 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings UB 1375 BLK
4.131Expected 25/02/2026
Min.: 1
Mult.: 1

Bushings Universal Bushing 34.9 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCUB-1375 BUSHING 2.663In Stock
Min.: 1
Mult.: 1

Bushings Open/Closed Universal Bushing 34.9 mm Nylon Black
Heyco Grommets & Bushings OCUB 1250 BLACK BUSHING 2.428In Stock
Min.: 1
Mult.: 1

Bushings
Heyco Grommets & Bushings SB 1250-16 BLK 1.848In Stock
10.000Expected 18/02/2026
Min.: 1
Mult.: 1

Bushings Snap Bushing 31.8 mm 3.2 mm 23.8 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 1375-14 BLK REDUCER SNAP BUSHG 2.400In Stock
Min.: 1
Mult.: 1

Bushings Reducer Nylon
Heyco Grommets & Bushings SB 1375-16 BLK 156In Stock
5.000Expected 18/02/2026
Min.: 1
Mult.: 1

Bushings Snap Bushing 34.9 mm 3.2 mm 25.8 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings UB 1500 BLACK 1.661In Stock
Min.: 1
Mult.: 1

Bushings Universal Bushing 38.1 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCUB 1500 BLACK 2.041In Stock
Min.: 1
Mult.: 1

Bushings Open/Closed Universal Bushing Nylon Black
Heyco Grommets & Bushings SB 1500-17 BLK REDUCER SNAP BUSHG 454In Stock
2.000Expected 18/02/2026
Min.: 1
Mult.: 1

Bushings Snap Bushing 38.1 mm 3.2 mm 27 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 1500-18 BLK 13.118In Stock
Min.: 1
Mult.: 1

Bushings Snap Bushing 38.1 mm 3.2 mm 28.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings AB 1 16.250In Stock
Min.: 1
Mult.: 1

Bushings Armor Bushing Red
Heyco Grommets & Bushings AB 3 RED ARMOR BUSHING 9.500In Stock
Min.: 1
Mult.: 1

Bushings


Heyco Grommets & Bushings SB 1625-21 BLACK 282In Stock
Min.: 1
Mult.: 1

Bushings Snap Bushing 41.3 mm 3.2 mm 33.3 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings AB ORANGE ARMOR BUSHING 2.540In Stock
Min.: 1
Mult.: 1

Bushings
Heyco Grommets & Bushings SB 2000-26 WHT REDUCER SNAP BUSHG 1.328In Stock
Min.: 1
Mult.: 1

Bushings Snap Bushing 50.8 mm 3.2 mm 41.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon White UL 94 V-2
Heyco Grommets & Bushings SB 2000-28 BLK 1.932In Stock
2.000Expected 18/02/2026
Min.: 1
Mult.: 1

Bushings Snap Bushing 50.8 mm 3.2 mm 44.5 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 2.093-29 BLACK 3.939In Stock
Min.: 1
Mult.: 1

Bushings Snap Bushing 53.1 mm 6.4 mm 46 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 2.25-29 BLK 1.214In Stock
9.500On Order
Min.: 1
Mult.: 1

Bushings Snap Bushing 57.2 mm 6.4 mm 47.1 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings UB 2000 BLACK 5.675In Stock
Min.: 1
Mult.: 1

Bushings Universal Bushing 50.8 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCUB 2000 UP TO .125" BLACK 854In Stock
Min.: 1
Mult.: 1

Bushings Open/Closed Universal Bushing Black
Heyco Grommets & Bushings SB 3.0-44 BLACK 313In Stock
300Expected 25/02/2026
Min.: 1
Mult.: 1

Bushings Snap Bushing 76.2 mm 6.4 mm 69.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2 Tube