Grommets & Bushings

Results: 2.767
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Type Panel Cutout Panel Thickness Inside Diameter For Use With Features Material Color Flammability Rating Packaging
Heyco Grommets & Bushings OCB 1250 BLK 3.704In Stock
Min.: 1
Mult.: 1

Bushings Open/Closed Bushing 25.8 mm Nylon Black
Heyco Grommets & Bushings OCB 1500 BLK 1.702In Stock
Min.: 1
Mult.: 1

Bushings Open/Closed Bushing 38.1 mm 3.2 mm 31.8 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCB 866 BLACK 7.500In Stock
Min.: 1
Mult.: 1

Bushings Nylon
Heyco Grommets & Bushings SOCB 24M BLACK 4.084In Stock
3.000Expected 25/02/2026
Min.: 1
Mult.: 1

Bushings
Heyco Grommets & Bushings UBT 1093 BLACK 1.677In Stock
Min.: 1
Mult.: 1

Bushings Thick Panel Universal Bushing Black
Heyco Grommets & Bushings UBT 1375 BLACK 1.479In Stock
Min.: 1
Mult.: 1

Bushings Thick Panel Universal Bushing 34.9 mm Nylon Black
Heyco Grommets & Bushings SBT 875-11 THICK PANEL SNAP 9.014In Stock
Min.: 1
Mult.: 1

Bushings Thick Panel Snap Bushing 22.2 mm 6.4 mm 17.5 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SBT 1000-12 BLACK 6.434In Stock
Min.: 1
Mult.: 1

Bushings Thick Panel Snap Bushing 25.4 mm 6.4 mm 19.4 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SBT 1375-16 THICK PANEL SNAP 2.077In Stock
Min.: 1
Mult.: 1

Bushings Thick Panel Snap Bushing 34.9 mm 6.4 mm 25.4 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SBT 1500-21 WHITE 39In Stock
1.000Expected 25/03/2026
Min.: 1
Mult.: 1

Bushings
Heyco Grommets & Bushings SBT 1750-22 BLACK 3.937In Stock
Min.: 1
Mult.: 1
Bushings Thick Panel Snap Bushing 44.5 mm 6.4 mm 34.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SBT 2000-26 BLACK 4.531In Stock
Min.: 1
Mult.: 1

Bushings Thick Panel Snap Bushing 50.8 mm 6.4 mm 41.3 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings UBT 750 BLACK 1.466In Stock
Min.: 1
Mult.: 1

Bushings Thick Panel Universal Bushing 12.7 mm Nylon Black
Heyco Grommets & Bushings UBT 875 BLACK 13.543In Stock
Min.: 1
Mult.: 1

Bushings Thick Panel Universal Bushing Black
Heyco Grommets & Bushings UBT 1000 BLACK 937In Stock
Min.: 1
Mult.: 1

Bushings 25.4 mm Nylon
Heyco Grommets & Bushings UBT 3122 BLACK 459In Stock
Min.: 1
Mult.: 1

Bushings Thick Panel Universal Bushing Black
Heyco Grommets & Bushings SBT 500-6 BLACK 11.165In Stock
Min.: 1
Mult.: 1

Bushings Thick Panel Snap Bushing 12.7 mm 6.4 mm 9.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SBT 1093-15 THICK PANEL SNAP 4.967In Stock
Min.: 1
Mult.: 1

Bushings Thick Panel Snap Bushing 27.8 mm to 28.6 mm 6.4 mm 23.8 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SBT 1187-15 THICK PANEL SNAP 399In Stock
Min.: 1
Mult.: 1

Bushings
Heyco Grommets & Bushings SBT 1250-16 BLACK 2.302In Stock
Min.: 1
Mult.: 1

Bushings Thick Panel Snap Bushing 31.8 mm 6.4 mm 25.4 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings TSB 1/2 BLACK 982In Stock
Min.: 1
Mult.: 1

Bushings Threaded Smooth Bore Bushing Smooth Bore Nylon Black
Heyco Grommets & Bushings LTB 50-70/M16 GRAY 308In Stock
Min.: 1
Mult.: 1

Bushings Snap-In Liquid Tight Bushing 16.5 mm 1 mm to 4 mm Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray
Heyco Grommets & Bushings LTB 70-100/M20 GRAY 1.739In Stock
Min.: 1
Mult.: 1

Bushings Snap-In Liquid Tight Bushing 20.5 mm 1 mm to 4 mm Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk
Heyco Grommets & Bushings LTB 200-260/M40 GRAY 100In Stock
Min.: 1
Mult.: 1

Bushings

Heyco Grommets & Bushings LTB 30-50/PG7 BLACK 612In Stock
Min.: 1
Mult.: 1

Bushings Snap-In Liquid Tight Bushing 13.2 mm 1 mm to 4 mm Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Black