New Managed Ethernet Switches

Phoenix Contact Ethernet-APL Switches enable safe and efficient data transmission in the process industry. These switches integrate sensors into the Ethernet network using a two‑wire Ethernet connection. The Ethernet-APL switches bridge large distances, supporting trunk lengths of up to 1,000m and spur lengths of up to 200m. These switches provide a high port count, offering a total of 12 or 24 APL ports and also communicate with PROFIBUS PA devices. The Ethernet-APL switches ensure immediate availability of field-level data.
-
Phoenix Contact Ethernet-APL SwitchesEnable safe and efficient data transmission in the process industry.26-02-26 -
Advantech EKI-5708E Managed Industrial Ethernet SwitchesStandalone managed switches offering up to eight fast Ethernet ports and two SFP (mini-GBIC) ports.06-11-25 -
Teltonika SWM282 Managed SwitchesEngineered for network control, flexibility, and reliability, featuring a compact 1U rack design.15-10-25 -
Phoenix Contact FL SWITCH 5900 Managed SwitchesProvides high port density for convergent networks.10-09-25 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.07-08-25 -
Phoenix Contact FL SWITCH 2303-8SP1 SPE SwitchEnsures consistent IP-based communication from the sensor to the cloud via a single pair of wires.22-04-25 -
Hirschmann GREYHOUND2000 Standard Industrial SwitchesUp to 34 ports per device, including 4 8-port Fast Ethernet and Gigabit Ethernet (FE/GE) modules.25-03-25 -
Hirschmann OCTOPUS 8TX-EEC-M Ethernet SwitchesManaged field-level switches that are easy to install and provide cost-effective network solutions.28-01-25 -
Phoenix Contact EP 4200 & EP 5200 Managed SwitchesOffers reliable operation under extreme ambient conditions, ideal for demanding environments.01-01-25 -
Amphenol SOSA RaptorLink Ethernet Switches64-channel 50G 3U VITA-91 and legacy VPX SOSA-aligned devices that integrate two managed 32-channel06-12-24 -
Hirschmann IT MAMMUTHUS Enterprise Managed SwitchesOffer a reliable, secure, and powerful solution for IT/OT convergence applications.10-09-24 -
Amphenol BotBlox PuckFeatures a full command line interface for port management, LACP, VLAN, and QoS.10-07-24 -
Teltonika TSW212 L2 Managed Network SwitchIncludes 8Gb Ethernet ports and 2 SFP ports to offer excellent long-range fibre optic communication.23-05-24 -
Tripp Lite Unmanaged Industrial Network SwitchesExpands Gigabit Ethernet connectivity to factory floors and other harsh environments.15-01-24 -
Siemens SCALANCE X-200 Managed Gigabit SwitchesDesigned for diverse applications and provide high flexibility and robustness.15-12-22