Neu Netzwerkmodule

M5Stack LoRaWAN-EU868 Wireless Communication Module is based on LoRa modulation technology, built for long-distance, low-power IoT application scenarios. This module uses the RAK3172-8-SM-I core solution, which offers long-range transmission, low power consumption, and high receiving sensitivity. Designed for the EU868 frequency band, the LoRaWAN-EU868 module complies with European radio frequency regulations, making it suitable for the EU and regions adopting the EU868 band. The hardware-integrated DIP switches enable flexible switching of UART communication pins to accommodate various main control platform pin assignments. The module is controlled via standard AT commands and supports multi-module stacking for simple function expansion. Additional features include a high-performance rubber duck antenna, improving signal stability, coverage, and communication distance.
-
M5Stack LoRaWAN-EU868 Wireless Communication ModuleBased on LoRa modulation technology, built for long-distance, low-power IoT application scenarios.09-07-26 -
Vishay WLMO-Module zur Drahtlosen PositionsdatenübertragungErfassen Daten von bis zu zwei analogen Positionssensoren aus der Ferne und übertragen diese drahtlos.23-06-26 -
Banner Engineering DX700ER Ethernet Data RadiosFeatures a DIN-rail-mountable design, ideal for provisioning and diagnostics in industrial networks.23-06-26 -
DFRobot 868MHz & 915MHz LoRaWAN Control TerminalsOptimized for the EU868 band and are designed for industrial and agricultural IoT applications.15-05-26 -
M5Stack Stamp C6LoRa ModuleDesigned for the 850MHz to 960MHz frequency band with a Surface Mount Device (SMD) technology.07-05-26 -
M5Stack Atom DTU NBIoT2 Wireless Data Transmission UnitsProgrammable DTUs designed for global Cat-NB frequency bands.05-03-26 -
STMicroelectronics ST87M01 NB-IoT-IndustriemoduleHochleistungsfähige, vollständig programmierbare, zertifizierte LTE Cat NB2 NB-IoT- und GNSS-Module mit Sicherheit.06-01-26 -
M5Stack A152-US915 Atom DTU LoRaWAN-US915LoRaWAN programmable Data Transmission Unit (DTU) designed for the 915MHz frequency band.05-06-25 -
M5Stack A152-EU868 Atom DTU LoRaWAN-EU868LoRaWAN programmable Data Transmission Unit (DTU) designed for the 868MHz frequency band.05-06-25 -
M5Stack A152-CN470 Atom DTU LoRaWAN-CN470LoRaWAN programmable Data Transmission Unit (DTU) designed for the 470MHz frequency band.05-06-25 -
M5Stack K059-B ATOM Data Transmission UnitDesigned for NB-IoT applications on global Cat-NB bands.31-07-24 -
M5Stack NB-IoT 2 Unit Global Version (SIM7028) ModuleCompatible with global Cat-NB frequency bands.31-07-24 -
IDEC SX8R Bus Coupler Modules24VDC power rating, IP20 protecting rating, and a -25°C to +65°C operating temperature range.26-07-24 -
Doodle Labs Mini OEM & Nano OEM Mesh Rider RadiosEntwickelt als Erweiterung der gesponserten Funkplattform des Department of Defense.14-07-23