New UV LEDs

ams OSRAM OSLON™ UV 3535 LEDs are designed for high germicidal effectiveness and come in an industry‑standard 3535 ceramic package. These LEDs offer best-in-class wall‑plug efficiency, germicidal peak wavelengths of 265nm and 275nm, and a lifetime of >20,000 hours. The OSLON™ UV 3535 LEDs feature an integrated frame and open-package design, resulting in lower maintenance costs and high system reliability. These LEDs include mid‑power versions for uniform illumination and high‑power versions for maximum power density, simplifying PCB design and scalability across platforms. The OSLON™ UV 3535 LEDs also feature high disinfection efficiency with no ozone generation and low operating costs. Typical applications include UV‑C surface and air disinfection, UV-C water treatment (POU systems), and agriculture and horticulture.
-
ams OSRAM OSLON™ UV 3535 LEDsDesigned for high germicidal effectiveness and comes in an industry‑standard 3535 ceramic package.27-05-26 -
Marktech Optoelectronics MTSM340UV UV LEDs340nm UV LED emitters, designed for applications requiring high radiant power output and accuracy.16-01-26 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.03-07-25 -
Luminus Devices CFT-50X LEDsHigh-performance LEDs designed specifically for medical, life sciences, and industrial applications.06-06-25 -
Luminus Devices XBT-3535 UVB/UVC Surface Mount LEDsFeature an integrated chip-on-board design for ease of system integration and optimum cooling.15-11-24 -
Marktech Optoelectronics MTSM2350x/MTSM2550x Ultravoilet EmittersPowerful deep and far UV-C emitting device with silanna safety and ESD protection.15-11-24 -
Marktech Optoelectronics MTE2350x/MTE2550x Ultraviolet EmittersDesigned for applications requiring high radiant power and accuracy in a TO-39 package.20-05-24 -
Marktech Optoelectronics UVC LEDs & StarboardsPowerful far UV-C emitting devices with 235nm and 255nm peak wavelengths.10-05-24 -
Luminus Devices SBT-10X-UV Surface Mount LEDsFeature 385nm, 395nm, and 405nm peak wavelength and 120° viewing angle.09-01-24 -
Luminus Devices CBM-160X-UV Ultraviolet Chip On Board LEDsDesigned with UVX technology that enables ultra-high power density operation up to 4A/mm2.06-11-23 -
ams OSRAM LED ENGIN LuxiGen® UVA Gen 5High-power UVA LEDs (365nm + Violet 385nm, 395nm, 410nm) designed for industrial UV curing.25-07-23 -
ams OSRAM LED ENGIN LuxiGen® LZ4-04UVH0 LEDProvides a robust high-power ceramic package with an integrated glass window.25-07-23 -
ams OSRAM OSLON® UV LEDsUV-C light deactivates the reproduction process of microorganisms and renders them harmless.28-03-23 -
ams OSRAM OSLON® UV 3535 LEDsA compact UV-C LED that is part of the OSLON UV series.12-12-22