New White LEDs

ams OSRAM OSTUNE™ E3030 KW DSL531.CC LEDs are designed specifically for high-quality white applications in automotive interiors. These LEDs deliver the highest brightness and a color temperature range from 2500K (warm white) to 6500K (cold white) with a superior CRI. Typically, 100lm at binning current reduces the power consumption and generates less heat. The OSTUNE™ E3030 LEDs use 5.5V with two junctions that perfectly match the board voltage, enhancing system efficiency and replacing 2 LEDs in serial connection. These LEDs come in a white SMT package with colored diffused silicone resin. The OSTUNE™ E3030 LEDs offer class 2B corrosion robustness and are AEC-Q102 qualified. These LEDs are ideally used in automotive interior illumination.
-
ams OSRAM OSTUNE™ E3030 KW DSL531.CC LEDsDesigned specifically for high-quality white applications in automotive interiors.17-08-26 -
ams OSRAM OSTUNE™ E1515 LEDsAutomotive-qualified LEDs that offer superior light quality for ambient white illumination.13-08-26 -
ams OSRAM DURIS™ E 2835 UNIQ LEDsOffer U6 and U9 that are specially designed for 6V and 9V applications, respectively.28-07-26 -
Cree LED XLamp® XP-G Prime LEDsHigh-efficiency directional LED for roadway, industrial, and portable lighting applications.21-07-26 -
Kingbright QuantumDot BGW LED LampsUltra-compact 01005 SMD LED lamps with low power consumption and wide viewing angles.16-07-26 -
ams OSRAM SYNIOS™ E1515 KW SIURA1.KD White LEDDesigned for a high-resolution local dimming LCD head-up display10-07-26 -
Lumileds LUXEON CZ ES Color Line LEDsOffer maximum density and minimal area for complex color arrays and measure 2mm x 1.6mm in size.10-07-26 -
ams OSRAM OSCONIQ® S 5050 Gen 2.0 LEDsHigh-efficacy 5050 LEDs with robust packaging for professional lighting.07-07-26 -
Lumileds LUXEON 2835 Commercial Visual Consistency LEDsDeliver uniform lighting performance specifically engineered for high-end architectural lighting.06-07-26 -
Cree LED XLamp® XE-B LEDsA smaller Element package optimized for high intensity and ideal color mixing.05-05-26 -
ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LEDsFeature wide Lambertian radiation profile and 112lm/W efficacy at 15mA maximum forward current.10-04-26 -
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCCAvailable in multiple single‑color options such as blue, green, red, yellow, and white.09-04-26 -
ams OSRAM OSCONIQ™ C 2424 Gen 2 LEDsAvailable in a chip-scale-package footprint that delivers luminous flux and efficiency.31-03-26 -
ams OSRAM GW CPSRM1.xM OSLON™ Square Essential LEDsDelivers exceptional robustness, long lifetime, and high efficiency in demanding lighting apps.16-03-26 -
ams OSRAM OSLON™ Compact RM LEDsFeatures a rectangular, 1:1.5 aspect ratio light-emitting area and a luminance output of 209Mnits.05-12-25 -
Cree LED XLamp® XM-MR LEDsFeatures a round, circular LES that improves the quality of projected light through optics.19-11-25 -
American Bright LED 3535 Series Copper Leadframe LEDsCompact size, 3W, 4W, and 5W versions with high-intensity color outputs.29-09-25 -
Cree LED J Series® 3030SWT LEDsDesigned to deliver excellent value for both general and specialty lighting applications.25-09-25 -
Cree LED XLamp® CTW Tunable White COB LEDsTwo‑channel, CCT‑tunable LEDs with high flexibility, lumen density, efficacy, and reliability.28-08-25 -
American Bright LED AB-FAZ/AB-FZC 12" Bendable Light StripsVersatile and customizable lighting solutions designed for both indoor and outdoor applications.08-08-25 -
ams OSRAM OSCONIQ® S 5050 LEDsHigh efficacy performance, combined with DLC Premium Lifetime for indoor and outdoor lighting.08-07-25 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.03-07-25 -
ams OSRAM OSCONIQ® P3737 Gen 2 Horticulture LEDsLighting solutions engineered specifically for professional horticultural applications.26-06-25 -
ams OSRAM DURIS® S 5050 LEDsA perfect solution for high-efficacy and compact luminaire designs for indoor and outdoor lighting.26-06-25 -
ams OSRAM OSCONIQ® S 3030 White LEDsUse sapphire flip chip and special phosphor technology to offer excellent performance.12-05-25