DC/DC Converters - Chassis Mount

Results: 3.919
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Chassis Mount 72V/72V 200W MEGA
8In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 72 V 55 V 100 V 72 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 110V 24V 150W MEGA 1UP
2In Stock
1Expected 27/03/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 110 V 66 V 160 V 24 V 3 kV 125 mm 63.5 mm 15.7 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 110V 24V 75W MEGA 1UP
7In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 110 V 66 V 160 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 12V 150W MEGA 1UP
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 18 V 36 V 12 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 72V/13.8V 400W MEGA
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 72 V 55 V 100 V 13.8 V 3 kV 125 mm 125 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 150V/48V 400W 2UP MEGA
2In Stock
7Expected 13/03/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 72 V 55 V 100 V 48 V 3 kV 125 mm 125 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 48V 24V 300W COMPAC 2UP
5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 48 V 36 V 76 V 24 V 4.242 kV 218 mm 125 mm 25.2 mm Industrial
Vicor DC/DC Converters - Chassis Mount 72V 24V 600W BOOSTER MEGA 3UP
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 72 V 55 V 100 V 24 V 120 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 13.2V 450W MEGA 3UP
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 450 W 24 V 18 V 36 V 13.8 V 90 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 15V 15V 150W 150W MEGA 3UP
3In Stock
Min.: 1
Mult.: 1
No
Isolated 2 Output 150 W 36 V 21 V 56 V 15 V 15 V 3 kV 186 mm 125 mm 15.75 mm Industrial
Vicor DC/DC Converters - Chassis Mount 24V 24V 5V 200W 50W MEGA 3UP
3In Stock
Min.: 1
Mult.: 1
No
Isolated 2 Output 200 W 48 V 42 V 60 V 24 V 5 V 3 kV 186 mm 125 mm 15.75 mm Industrial
Vicor DC/DC Converters - Chassis Mount VI-R6022-CVXX 300/5/15/15V 150
3In Stock
Min.: 1
Mult.: 1
No
Isolated 3 Output 150 W 12 V 10 V 20 V 5 V 15 V 3 kV 186 mm 125 mm 15.75 mm Industrial
Vicor DC/DC Converters - Chassis Mount 300V/3.3V 5V 12V 15A/150/150W
3In Stock
Min.: 1
Mult.: 1
No
Isolated 3 Output 150 W 300 V 200 V 400 V 3.3 V 15 A 5 V 3 kV 186 mm 125 mm 15.75 mm Industrial
Vicor DC/DC Converters - Chassis Mount VI-RJ3320-CXXZ 48V/24V 15V 5V
3In Stock
Min.: 1
Mult.: 1
No
Isolated 3 Output 75 W 48 V 42 V 60 V 24 V 15 V 3 kV 186 mm 65.5 mm 15.75 mm Industrial
Vicor DC/DC Converters - Chassis Mount VI-RJT033-CZXX 110V/5V 24V 24V
3In Stock
Min.: 1
Mult.: 1
No
Isolated 3 Output 75 W 110 V 66 V 160 V 5 V 24 V 3 kV 186 mm 65.5 mm 15.75 mm Industrial
Vicor DC/DC Converters - Chassis Mount 24V 5V 12V 28V 25W 25W 75W 3UP
3In Stock
Min.: 1
Mult.: 1
No
Isolated 3 Output 75 W 24 V 18 V 36 V 5 V 12 V 3 kV 186 mm 65.5 mm 15.75 mm Industrial
Bel Power Solutions FK1601-7RT
Bel Power Solutions DC/DC Converters - Chassis Mount DC-DC CONVERTER 8In Stock
Min.: 1
Mult.: 1

Isolated K
MEAN WELL DC/DC Converters - Chassis Mount 15W 150-1500Vin 5V 2A Screw terminal mnt 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 800 V 150 V 1.5 kV 5 V 2 A 135 mm 70 mm 32 mm DDRH-15
MEAN WELL DC/DC Converters - Chassis Mount 15W 150-1500Vin 12V 1.25A Screw terminal mnt 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 800 V 150 V 1.5 kV 12 V 1.25 A 135 mm 70 mm 32 mm DDRH-15
MEAN WELL DC/DC Converters - Chassis Mount 15W 150-1500Vin 15V 1A Screw terminal mnt 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 800 V 150 V 1.5 kV 15 V 1 A 135 mm 70 mm 32 mm DDRH-15
MEAN WELL DC/DC Converters - Chassis Mount 15W 150-1500Vin 24V 0.625A Screw terminal mnt 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 800 V 150 V 1.5 kV 24 V 625 mA 135 mm 70 mm 32 mm DDRH-15
MEAN WELL DC/DC Converters - Chassis Mount 30W 150-1500Vin 12V 2.5A Screw terminal mnt 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 V 150 V 1.5 kV 12 V 2.5 A 135 mm 70 mm 32 mm DDRH-30
MEAN WELL DC/DC Converters - Chassis Mount 30W 150-1500Vin 15V 2A Screw terminal mnt 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 V 150 V 1.5 kV 15 V 2 A 135 mm 70 mm 32 mm DDRH-30
MEAN WELL DC/DC Converters - Chassis Mount 30W 150-1500Vin 24V 1.25A Screw terminal mnt 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 V 150 V 1.5 kV 24 V 1.25 A 135 mm 70 mm 32 mm DDRH-30
MEAN WELL DC/DC Converters - Chassis Mount 45W 150-1500Vin 12V 3.5A Screw terminal mnt 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 V 150 V 1.5 kV 12 V 3.75 A 135 mm 70 mm 32 mm DDRH-45