DC/DC Converters - Chassis Mount

Results: 3.919
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Chassis Mount 178W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 24 V 9 V 36 V 48 V 3.7 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 75W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 5 V 15 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 76W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 45In Stock
26Expected 01/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 12 V 6.3 A 2.25 kV 61 mm 57.9 mm 12.7 mm TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 24V 3.2A Iso Chassis mnt 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 24 V 3.2 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 77W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 23In Stock
32Expected 01/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 24 V 3.2 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 76W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 28 V 2.7 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 77W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 48 V 1.6 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 77W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 24 V 3.2 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 43 V 160 V 24 V 4.2 A 2.25 kV 103 mm 88.9 mm 87.6 mm Industrial TEQ 100WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 12Vout 25A 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 18 V 75 V 12 V 25 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 9.5-36Vin 24V 1.67A 40W Iso railway 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9.5 V 36 V 24 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 18-75Vin +/-12V 1.67A Iso Encap 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 48 V 18 V 75 V 12 V 1.67 A - 12 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 18-75Vin +/-15V 1.33A Iso Encap 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 48 V 18 V 75 V 15 V 1.33 A - 15 V 1.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
MEAN WELL DC/DC Converters - Chassis Mount 12V 2.5A 30W DC-DC CONVERTER 68In Stock
1.400On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 4 kV 113 mm 60 mm 25 mm Industrial RSD-30
MEAN WELL DC/DC Converters - Chassis Mount 30W 9-36Vin 5Vout 6A Railway 107In Stock
336Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 4 kV 113 mm 60 mm 25 mm Industrial RSD-30
MEAN WELL DC/DC Converters - Chassis Mount 30W 40-160Vin 12Vout 2.5A Railway 276In Stock
224Expected 17/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 110 V 40 V 160 V 12 V 2.5 A 4 kV 113 mm 60 mm 25 mm Industrial RSD-30
MEAN WELL DC/DC Converters - Chassis Mount 30W 40-160Vin 24Vout 1.25A Railway 83In Stock
168Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 110 V 40 V 160 V 24 V 1.25 A 4 kV 113 mm 60 mm 25 mm Industrial RSD-30
MEAN WELL DC/DC Converters - Chassis Mount 30W 18-72Vin 24Vout 1.25A Railway 100In Stock
112Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 72 V 24 V 1.25 A 4 kV 113 mm 60 mm 25 mm Industrial RSD-30
MEAN WELL DC/DC Converters - Chassis Mount 16.8-33.6Vin 24V 420W 17.5A 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 420 W 24 V 16.8 V 33.6 V 24 V 17.5 A 4 kV 237 mm 100 mm 41 mm Industrial RSD-500
MEAN WELL DC/DC Converters - Chassis Mount 33.6-67.2Vin 24V 460.8W 19.2A 25In Stock
40Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 460.8 W 48 V 33.6 V 67.2 V 24 V 19.2 A 4 kV 237 mm 100 mm 41 mm Industrial RSD-500
MEAN WELL DC/DC Converters - Chassis Mount 67.2-154Vin 12V 35A 420W 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 420 W 110 V 67.2 V 154 V 12 V 35 A 4 kV 237 mm 100 mm 41 mm Industrial RSD-500
MEAN WELL DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER 402In Stock
240Expected 17/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 4 kV 128 mm 60 mm 25 mm Industrial RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 60W 9-36Vin 5Vout 12A Railway 85In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 5 V 12 A 4 kV 128 mm 60 mm 25 mm Industrial RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 60W 40-160Vin 12Vout 5A Railway 237In Stock
432On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 110 V 40 V 160 V 12 V 5 A 4 kV 128 mm 60 mm 25 mm Industrial RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 60W 40-160Vin 24Vout 2.5A Railway 47In Stock
336On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 110 V 40 V 160 V 24 V 2.5 A 4 kV 128 mm 60 mm 25 mm Industrial RSD-60