DC/DC Converters - Chassis Mount

Results: 3.919
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 30kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1In Stock
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 12 V 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 30 kV 178 mm 41.3 mm 38.1 mm Industrial EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 30W, Chassis-mount, I10 differential interface, LGH HVout connector 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 6 kV 5 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10-36 Vdc input, 12 Vdc, 33.33 A, single output, chassis mount
4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 24 V 10 V 36 V 12 V 33.3 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9-36 Vdc input, 24 Vdc, 4.17 A, single output, chassis mount 39In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 24 V 4.17 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 18-75 Vdc input, 24 Vdc, 6.5 A, single output, chassis mount 18In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 156 W 48 V 18 V 75 V 24 V 6.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9-36 Vdc input, 24 Vdc, 2.08 A, single output, chassis mount 26In Stock
36Expected 29/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 24 V 2.08 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 9-36 Vdc input, 12 Vdc, 6.25 A, single output, chassis mount 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 12 V 6.25 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial VHK75W

Vicor DC/DC Converters - Chassis Mount MicroRAM Output Ripple MOD /10 Pack 70In Stock
38Expected 10/08/2026
Min.: 1
Mult.: 1

Isolated
Vicor DC/DC Converters - Chassis Mount DCM 3414 48V 28V/320W 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 48 V 36 V 75 V 28 V 11.43 A 2.25 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x75H31C2
Vicor DC/DC Converters - Chassis Mount VDCM 3414 28V 5V/180W T CA 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 180 W 28 V 16 V 50 V 5 V 36 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M06A8
Vicor DC/DC Converters - Chassis Mount VDCM 3414 28V 28V/320W C CA 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 28 V 11.43 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M31C2
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 12 V 12.5 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 48 V 3.2 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 144W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 24 V 9 V 36 V 24 V 6 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 160WIR
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 12 V 9 V 18 V 24 V 4.2 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 18 V 36 V 24 V 4.2 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 100
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 9 V 36 V 28 V 3.6 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 69In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 18 V 75 V 24 V 6.3 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 18 V 75 V 28 V 5.4 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 18 V 75 V 48 V 3.2 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 12 V 12.5 A 2.25 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 24 V 6.3 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 144W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 21In Stock
27Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 24 V 9 V 36 V 12 V 12 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 160WIR
TRACO Power DC/DC Converters - Chassis Mount 182W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 110 V 43 V 160 V 28 V 6.5 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 160WIR
TRACO Power DC/DC Converters - Chassis Mount 180W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 28In Stock
12Expected 27/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 24 V 9 V 36 V 12 V 15 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 200WIR